Technical Document
Specifications
Brand
FlexiconNominal Diameter
16mm
Material
316 Stainless Steel
Conduit Type
Flexible
Series
SSU
Outer Diameter
16mm
Colour
Metal
Interior Diameter
13mm
Length
25m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+600°C
Minimum Bend Radius
40 mm
Minimum Operating Temperature
-100°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Country of Origin
United Kingdom
Product details
SSU 316 Stainless Steel Conduit
SSU 316 grade helically wound flexible stainless steel conduit.
Typical applications include instrumentation and security.
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
P.O.A.
Each (Exc. Vat)
25
P.O.A.
Each (Exc. Vat)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlexiconNominal Diameter
16mm
Material
316 Stainless Steel
Conduit Type
Flexible
Series
SSU
Outer Diameter
16mm
Colour
Metal
Interior Diameter
13mm
Length
25m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+600°C
Minimum Bend Radius
40 mm
Minimum Operating Temperature
-100°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Country of Origin
United Kingdom
Product details
SSU 316 Stainless Steel Conduit
SSU 316 grade helically wound flexible stainless steel conduit.
Typical applications include instrumentation and security.
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
