Technical Document
Specifications
Brand
FlexLinkFits Groove Size
5.5mm
Fits Strut Profile
22 mm, 44 mm
Colour
Grey
Length
3m
Material
PVC
Product Family
FlexLink
Product System
XD
Country of Origin
Sweden
Product details
Rim Strip
Grey PVC strip designed to secure and seal glass or plastic sheet into beam T-slots. Beams can be used to frame sheets and create enclosure/guard panels.,Strips XC will accept 4 to 5mm material.Strips XF and XD will accept 3mm material.,See stock nos. 681-659 for 5mm polycarbonate sheet, and 681-637 for 3mm polycarbonate sheet.
€ 23.34
€ 23.34 1 Lot of 3 (Exc. Vat)
€ 28.94
€ 28.94 1 Lot of 3 (inc. VAT)
1
€ 23.34
€ 23.34 1 Lot of 3 (Exc. Vat)
€ 28.94
€ 28.94 1 Lot of 3 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 23.34 |
5 - 9 | € 22.71 |
10+ | € 22.63 |
Technical Document
Specifications
Brand
FlexLinkFits Groove Size
5.5mm
Fits Strut Profile
22 mm, 44 mm
Colour
Grey
Length
3m
Material
PVC
Product Family
FlexLink
Product System
XD
Country of Origin
Sweden
Product details
Rim Strip
Grey PVC strip designed to secure and seal glass or plastic sheet into beam T-slots. Beams can be used to frame sheets and create enclosure/guard panels.,Strips XC will accept 4 to 5mm material.Strips XF and XD will accept 3mm material.,See stock nos. 681-659 for 5mm polycarbonate sheet, and 681-637 for 3mm polycarbonate sheet.