FlexLink Grey PVC Cover Strip, 7.2mm Groove Size, 3m Length

RS Stock No.: 289-9313Brand: FlexLinkManufacturers Part No.: XFAC 3 T
brand-logo
View all in Cover Strips

Technical Document

Specifications

Fits Groove Size

7.2mm

Fits Strut Profile

30 mm, 60 mm

Colour

Grey

Length

3m

Material

PVC

Product Family

FlexLink

Product System

XF

Country of Origin

Sweden

Product details

PVC Cover Strip

Available to fit 11mm wide T-slots (XC beams), 7.2mm wide T-slots (XF beams), and 5.6mm wide T-slots (XC beams).

Supplied in 1 metre lengths

€ 18.38

€ 18.38 1 Lot of 3 (Exc. Vat)

€ 22.79

€ 22.79 1 Lot of 3 (inc. VAT)

FlexLink Grey PVC Cover Strip, 7.2mm Groove Size, 3m Length

€ 18.38

€ 18.38 1 Lot of 3 (Exc. Vat)

€ 22.79

€ 22.79 1 Lot of 3 (inc. VAT)

FlexLink Grey PVC Cover Strip, 7.2mm Groove Size, 3m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 18.38
5 - 9€ 17.91
10+€ 17.80

Technical Document

Specifications

Fits Groove Size

7.2mm

Fits Strut Profile

30 mm, 60 mm

Colour

Grey

Length

3m

Material

PVC

Product Family

FlexLink

Product System

XF

Country of Origin

Sweden

Product details

PVC Cover Strip

Available to fit 11mm wide T-slots (XC beams), 7.2mm wide T-slots (XF beams), and 5.6mm wide T-slots (XC beams).

Supplied in 1 metre lengths