Flexovit Flexovit Pro P40 Grit Coarse Sanding Sheet, 280mm x 230mm

RS Stock No.: 773-4438Brand: FlexovitManufacturers Part No.: 63642558248IMPA: 614683
brand-logo

Technical Document

Specifications

Sandpaper Type

Sanding Sheet

Abrasive Material

Aluminium Oxide

Grit Size

P40

Grade

Coarse

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Series

Emery Sheets

Model

Flexovit Pro

Country of Origin

Germany

Product details

Light Emery Black Cloth

Extremely strong backing
Tearable cloth
For dry sanding polishing, de-rusting, de-burring metal etc.

You may be interested in
RS PRO P40 Grit Coarse Sanding Sheet, 280mm x 230mm
€ 1.426Each (In a Pack of 25) (Exc. Vat)
Flexovit 40 Grit Coarse, 280mm x 230mm
P.O.A.1 Box of 50 (Exc. Vat)

€ 50.59

€ 50.59 1 Box of 25 (Exc. Vat)

€ 62.73

€ 62.73 1 Box of 25 (inc. VAT)

Flexovit Flexovit Pro P40 Grit Coarse Sanding Sheet, 280mm x 230mm

€ 50.59

€ 50.59 1 Box of 25 (Exc. Vat)

€ 62.73

€ 62.73 1 Box of 25 (inc. VAT)

Flexovit Flexovit Pro P40 Grit Coarse Sanding Sheet, 280mm x 230mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO P40 Grit Coarse Sanding Sheet, 280mm x 230mm
€ 1.426Each (In a Pack of 25) (Exc. Vat)
Flexovit 40 Grit Coarse, 280mm x 230mm
P.O.A.1 Box of 50 (Exc. Vat)

Technical Document

Specifications

Sandpaper Type

Sanding Sheet

Abrasive Material

Aluminium Oxide

Grit Size

P40

Grade

Coarse

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Series

Emery Sheets

Model

Flexovit Pro

Country of Origin

Germany

Product details

Light Emery Black Cloth

Extremely strong backing
Tearable cloth
For dry sanding polishing, de-rusting, de-burring metal etc.

You may be interested in
RS PRO P40 Grit Coarse Sanding Sheet, 280mm x 230mm
€ 1.426Each (In a Pack of 25) (Exc. Vat)
Flexovit 40 Grit Coarse, 280mm x 230mm
P.O.A.1 Box of 50 (Exc. Vat)