Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

FLIR 63909-0904 Thermal Imaging Camera, -20 → +250 °C, 120 x 90pixel Detector Resolution With RS Calibration

RS Stock No.: 135-3312Brand: FLIRManufacturers Part No.: 63909-0904
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +250 °C

Detector Resolution

120 x 90pixel

Display Resolution

320 x 240pixel

Model Number

63909-0904

Thermal Sensitivity

0.1°C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic

Calibrated

RSCAL

Display Size

3in

Model Number p

63909-0904

Weight

575g

Application

Building

Country of Origin

Estonia

Product details

FLIR E5 Thermal Imaging Camera with WiFi

The FLIR E5 with WiFi is a compact, rugged and easy to use thermal image camera which offers a temperature range of -20°C to +250°C (-4 to +482°F) with an accuracy of ±2%. The FLIR E5 is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E5 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings makes this camera easy to operate. This thermal imager diagnoses issues safely, quickly and easily with no contact, featuring a 10,800 120 x 90-pixel infrared resolution. The built-in Wi-Fi can help streamline your workload, allowing you to upload and share images and data through the FLIR Tools mobile app, ideal for instant sharing and reporting.

Benefits and Features

  • 3.0" display 320 x 240 colour LCD

  • IR resolution 120 x 90 pixels

  • Field of view (FOV) 45° 34°

  • Image frequency 9 Hz

  • On-board 640 x 480 Digital Camera

  • High Accuracy Temperature Measurements ±2%

  • File format: Radiometric jpg

  • Battery operating time approx 4 hours

  • Simultaneous storage of IR/Visual/MSX Images

  • Variable emissivity and reflected temperature parameters for detection accuracy

  • Ergonomic, lightweight pistol-shaped design

  • Picture-in-Picture mode

  • Rechargeable li-ion battery

  • Strong solid protective case

  • FLIR MSX Technology

  • Wi-fi connectivity with any smartphone, laptop or tablet

Applications

  • Electrical

  • Mechanical

  • Building Inspections

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.

O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image

Stock information temporarily unavailable.

P.O.A.

FLIR 63909-0904 Thermal Imaging Camera, -20 → +250 °C, 120 x 90pixel Detector Resolution With RS Calibration

Calibration type

P.O.A.

FLIR 63909-0904 Thermal Imaging Camera, -20 → +250 °C, 120 x 90pixel Detector Resolution With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +250 °C

Detector Resolution

120 x 90pixel

Display Resolution

320 x 240pixel

Model Number

63909-0904

Thermal Sensitivity

0.1°C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic

Calibrated

RSCAL

Display Size

3in

Model Number p

63909-0904

Weight

575g

Application

Building

Country of Origin

Estonia

Product details

FLIR E5 Thermal Imaging Camera with WiFi

The FLIR E5 with WiFi is a compact, rugged and easy to use thermal image camera which offers a temperature range of -20°C to +250°C (-4 to +482°F) with an accuracy of ±2%. The FLIR E5 is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E5 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings makes this camera easy to operate. This thermal imager diagnoses issues safely, quickly and easily with no contact, featuring a 10,800 120 x 90-pixel infrared resolution. The built-in Wi-Fi can help streamline your workload, allowing you to upload and share images and data through the FLIR Tools mobile app, ideal for instant sharing and reporting.

Benefits and Features

  • 3.0" display 320 x 240 colour LCD

  • IR resolution 120 x 90 pixels

  • Field of view (FOV) 45° 34°

  • Image frequency 9 Hz

  • On-board 640 x 480 Digital Camera

  • High Accuracy Temperature Measurements ±2%

  • File format: Radiometric jpg

  • Battery operating time approx 4 hours

  • Simultaneous storage of IR/Visual/MSX Images

  • Variable emissivity and reflected temperature parameters for detection accuracy

  • Ergonomic, lightweight pistol-shaped design

  • Picture-in-Picture mode

  • Rechargeable li-ion battery

  • Strong solid protective case

  • FLIR MSX Technology

  • Wi-fi connectivity with any smartphone, laptop or tablet

Applications

  • Electrical

  • Mechanical

  • Building Inspections

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.

O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image