Technical Document
Specifications
Brand
FlirTemperature Measurement Range
-20 → +400 °C
Detector Resolution
160 x 120pixel
Model Number
C5
Thermal Sensitivity
<70.0mK
Best Temperature Measurement Accuracy
±3 °C
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
8.7Hz
Minimum Focus Distance
100mm
Display Size
3.5in
Visual Camera
Yes
Dimensions L x W x D
138 x 84 x 24mm
Application
Electrical, HVAC, Industrial, Residential
Minimum Focus
100 mm
Model Number p
C5
Weight
0.19kg
Dimensions (L x W x D)
138 x 84 x 24mm
Model Number (p)
C5
Country of Origin
Estonia
€ 1,242.82
€ 1,242.82 Each (Exc. Vat)
€ 1,541.10
€ 1,541.10 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 1,242.82
€ 1,242.82 Each (Exc. Vat)
€ 1,541.10
€ 1,541.10 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirTemperature Measurement Range
-20 → +400 °C
Detector Resolution
160 x 120pixel
Model Number
C5
Thermal Sensitivity
<70.0mK
Best Temperature Measurement Accuracy
±3 °C
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
8.7Hz
Minimum Focus Distance
100mm
Display Size
3.5in
Visual Camera
Yes
Dimensions L x W x D
138 x 84 x 24mm
Application
Electrical, HVAC, Industrial, Residential
Minimum Focus
100 mm
Model Number p
C5
Weight
0.19kg
Dimensions (L x W x D)
138 x 84 x 24mm
Model Number (p)
C5
Country of Origin
Estonia