Hazardous Product

FLIR Si124-LD Acoustic Imager, 5", 800 x 480 Px Display

RS Stock No.: 231-8557Brand: FLIRManufacturers Part No.: FLIR Si124-LD
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Brand

Flir

Accuracy

0 dB

Battery Type

Li-Ion

Battery Life

7 h

Dimensions

273 x 170 x 125mm

Display Size

5", 800 x 480 Px

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number

Si124-LD

Weight

2.9kg

Resolution

800 x 480

Country of Origin

Finland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FLIR Si124-LD Acoustic Imager, 5", 800 x 480 Px Display

P.O.A.

FLIR Si124-LD Acoustic Imager, 5", 800 x 480 Px Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Flir

Accuracy

0 dB

Battery Type

Li-Ion

Battery Life

7 h

Dimensions

273 x 170 x 125mm

Display Size

5", 800 x 480 Px

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number

Si124-LD

Weight

2.9kg

Resolution

800 x 480

Country of Origin

Finland

You may be interested in