E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor, Vertical, Polycarbonate Body

RS Stock No.: 889-1393Brand: FlowlineManufacturers Part No.: DX10-00-8FT
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Ultrasonic Level Sensor

Mounting Type

Vertical

Body Material

Polycarbonate

Cable Length

1.2m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

24V

Maximum Current

15 (Nominal) mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

EchoPod

Standards Met

CE, cFMus, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPod DX10 Ultrasonic Level Sensor

Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL10 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid

Accurate measurement make possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimized for small tank applications made possible by a narrow 2" beam width and 2" short dead band
PVDF transducerand 6P Polycarbonate enclosure construction makes the EchoPod DL10 series suitable for corrosive applications

Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter

Stock information temporarily unavailable.

€ 729.66

€ 729.66 Each (Exc. Vat)

€ 904.78

€ 904.78 Each (inc. VAT)

Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor, Vertical, Polycarbonate Body

€ 729.66

€ 729.66 Each (Exc. Vat)

€ 904.78

€ 904.78 Each (inc. VAT)

Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor, Vertical, Polycarbonate Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Ultrasonic Level Sensor

Mounting Type

Vertical

Body Material

Polycarbonate

Cable Length

1.2m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

24V

Maximum Current

15 (Nominal) mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

EchoPod

Standards Met

CE, cFMus, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPod DX10 Ultrasonic Level Sensor

Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL10 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid

Accurate measurement make possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimized for small tank applications made possible by a narrow 2" beam width and 2" short dead band
PVDF transducerand 6P Polycarbonate enclosure construction makes the EchoPod DL10 series suitable for corrosive applications

Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter