Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Flowline Switch-Tek Series Vertical Polypropylene Float Switch, Float Level Switch, 600mm Cable, NO/NC, 120V ac Max,

RS Stock No.: 889-1267Brand: FlowlineManufacturers Part No.: LV20-1201
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float Level Switch

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polypropylene

Cable Length

600mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

120V

Maximum dc Voltage

120V

Maximum Current

10 A

Maximum Pressure

10psi

Series

Switch-Tek

Standards Met

CE

Country of Origin

United States

Product details

Flowline Switch-Tek LV20 Level Switch

Flowline’s general purpose mini-float level switches provide you with a reliable and durable level switch in a compact form. The Switch-Tek level switch is suitable for liquid level detection applications in a range of environments such as in both clean water and chemical solutions.

The cost effective and reliable vertical switch is an ideal solution for basic liquid level detection applications. With quick and simple installation, the LV20 series switch is easy to commission and can be directly wired into external monitoring products such as PLCs & SCADA and features a NO or NC selectable reed switch via float orientation.

What length cable do they come with?
The LV20 series comes with a 60cm standard cable length with 2 core PVC cable.

What temperature can they withstand?
-40°C to +80°C / +40°F to +176°F

What is their power rating?
LV20 switches have a power rating of 120 VAC/VDC @ 50 VA

Flowline Sensors

Stock information temporarily unavailable.

€ 75.25

€ 75.25 Each (Exc. Vat)

€ 93.31

€ 93.31 Each (inc. VAT)

Flowline Switch-Tek Series Vertical Polypropylene Float Switch, Float Level Switch, 600mm Cable, NO/NC, 120V ac Max,

€ 75.25

€ 75.25 Each (Exc. Vat)

€ 93.31

€ 93.31 Each (inc. VAT)

Flowline Switch-Tek Series Vertical Polypropylene Float Switch, Float Level Switch, 600mm Cable, NO/NC, 120V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float Level Switch

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polypropylene

Cable Length

600mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

120V

Maximum dc Voltage

120V

Maximum Current

10 A

Maximum Pressure

10psi

Series

Switch-Tek

Standards Met

CE

Country of Origin

United States

Product details

Flowline Switch-Tek LV20 Level Switch

Flowline’s general purpose mini-float level switches provide you with a reliable and durable level switch in a compact form. The Switch-Tek level switch is suitable for liquid level detection applications in a range of environments such as in both clean water and chemical solutions.

The cost effective and reliable vertical switch is an ideal solution for basic liquid level detection applications. With quick and simple installation, the LV20 series switch is easy to commission and can be directly wired into external monitoring products such as PLCs & SCADA and features a NO or NC selectable reed switch via float orientation.

What length cable do they come with?
The LV20 series comes with a 60cm standard cable length with 2 core PVC cable.

What temperature can they withstand?
-40°C to +80°C / +40°F to +176°F

What is their power rating?
LV20 switches have a power rating of 120 VAC/VDC @ 50 VA

Flowline Sensors