Technical Document
Specifications
Brand
Fluke NetworksAccessory Type
Pouch
For Use With
MicroScanner Cable Verifier
Model Number p
MS2-POUCH
Model Number (p)
MS2-POUCH
Country of Origin
China
Product details
Fluke Networks MicroScanner 2 Cable Verifier (369-564)
The Fluke MicroScanner 2 Cable Verifier is a video, data and voice wiring tester and is a great device for installing and troubleshooting Ethernet devices.
Toggling between modes has now been eliminated, speeding up the testing process and reducing error. Fluke Networks cable verifier has the ability to display key results, pair lengths, distance to fault, cable ID, far-end devices and wiremap all on just one screen. Built-in RJ11, RJ45 and coax support also prevent the need for additional adaptors and connectors that in the past could have been lost or broken, ethernet jacks, CATV and telephoned jacks can be tested straight from the main unit.
The MicroScanner 2 gives engineers and technicians more visibility in the verification of video services, voice, data and virtually any cable or wire pair. Bundles, patch panels, switches, wall outlets and high-grade data cabling can be located using digital mode. Analog mode allows for location of coax, speaker wiring, security or alarm and voice-grade cabling.
Harsh work environments call for a strong, reliable and robust device, the MicroScanner is just that. Featuring a rubber wrap-around holster the device is not only protected if dropped but easy to grip, a vinyl carry pouch is also included for convenience and added protection.
Features and Benefits:
• Built-in IntelliTone™ technology
• Displays cable length, wiremap, cable ID, and distance to fault on one screen
• Tests all common media types, including RJ11, RJ45, Coaxial, with no adaptors
• Wiremap adapter, also a protective cap
• Oversized LCD backlit display for clear results
• Rubber holster for durability and great grip
• Digital toning
• PoE detection
• Graphical wiremap shows type and location of fault
• Dimensions – 76 mm x 163 mm x 36 mm
• Battery type 2 x AA alkaline batteries
What is IntelliTone™ technology?
This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, isolate a cable within a bundle and Verify cable conductor continuity.
Also available:
369-570 - Fluke Networks MS2-POUCH Pouch for MicroScanner Cable Verifier
369-576 - Fluke Networks MS2-IDK27 Remote Identifier Kit for MicroScanner Cable Verifier
Supplied with
MicroScanner2 Cable Verifier with main wiremap adapter, multi-language Getting Started Guide, user CD, batteries, and Fluke Networks carry pouch
€ 88.25
€ 88.25 Each (Exc. Vat)
€ 109.43
€ 109.43 Each (inc. VAT)
1
€ 88.25
€ 88.25 Each (Exc. Vat)
€ 109.43
€ 109.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fluke NetworksAccessory Type
Pouch
For Use With
MicroScanner Cable Verifier
Model Number p
MS2-POUCH
Model Number (p)
MS2-POUCH
Country of Origin
China
Product details
Fluke Networks MicroScanner 2 Cable Verifier (369-564)
The Fluke MicroScanner 2 Cable Verifier is a video, data and voice wiring tester and is a great device for installing and troubleshooting Ethernet devices.
Toggling between modes has now been eliminated, speeding up the testing process and reducing error. Fluke Networks cable verifier has the ability to display key results, pair lengths, distance to fault, cable ID, far-end devices and wiremap all on just one screen. Built-in RJ11, RJ45 and coax support also prevent the need for additional adaptors and connectors that in the past could have been lost or broken, ethernet jacks, CATV and telephoned jacks can be tested straight from the main unit.
The MicroScanner 2 gives engineers and technicians more visibility in the verification of video services, voice, data and virtually any cable or wire pair. Bundles, patch panels, switches, wall outlets and high-grade data cabling can be located using digital mode. Analog mode allows for location of coax, speaker wiring, security or alarm and voice-grade cabling.
Harsh work environments call for a strong, reliable and robust device, the MicroScanner is just that. Featuring a rubber wrap-around holster the device is not only protected if dropped but easy to grip, a vinyl carry pouch is also included for convenience and added protection.
Features and Benefits:
• Built-in IntelliTone™ technology
• Displays cable length, wiremap, cable ID, and distance to fault on one screen
• Tests all common media types, including RJ11, RJ45, Coaxial, with no adaptors
• Wiremap adapter, also a protective cap
• Oversized LCD backlit display for clear results
• Rubber holster for durability and great grip
• Digital toning
• PoE detection
• Graphical wiremap shows type and location of fault
• Dimensions – 76 mm x 163 mm x 36 mm
• Battery type 2 x AA alkaline batteries
What is IntelliTone™ technology?
This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, isolate a cable within a bundle and Verify cable conductor continuity.
Also available:
369-570 - Fluke Networks MS2-POUCH Pouch for MicroScanner Cable Verifier
369-576 - Fluke Networks MS2-IDK27 Remote Identifier Kit for MicroScanner Cable Verifier
Supplied with
MicroScanner2 Cable Verifier with main wiremap adapter, multi-language Getting Started Guide, user CD, batteries, and Fluke Networks carry pouch