Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
113
Display Type
Digital
Calibrated
RSCAL
Functions Measured
AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Resistance Measurement
60kΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
9.999mF
True RMS
Yes
Maximum Frequency
1kHz
AC Voltage Measurement Resolution
0.001V ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.001V dc
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
1nF
Weight
404g
Height
167.1mm
Minimum Operating Temperature
-10°C
Best Resistance Measurement Accuracy
±0.9% + 1 Digit
Battery Type
9V
Safety Category Voltage
300 V, 600V
Width
85.1mm
Best AC Voltage Accuracy
±2% + 3 Digits
Best Capacitance Measurement Accuracy
±1.9% + 2 Digits
Dimensions
46 x 85.1 x 167.1mm
Maximum Operating Temperature
+50°C
Length
46mm
Best DC Voltage Accuracy
±2% + 3 Digits
Country of Origin
China
Product details
Fluke 113 Multimeter
The Fluke 113 digital multimeter gives users the means to do basic meter set and reconnect testing quickly and easily. This meter is simple-to-use and capable of repairing most electrical problems. The Fluke 113 has significant improvements over other digital multimeters available on the market. Using the Fluke VCHEK LoZ low impedance measurement function, operators can simultaneously test for voltage or continuity. The Min/Max function records signal fluctuations. The Fluke 113 can perform diode tests and provide both auto and manual ranging capabilities. Features include conformance to the latest safety standards, backlight and a large display.
Features & Benefits
True RMS for accurate ac measurements of non-linear loads
Large backlit display allows for easy visibility in poorly lit areas
VCHE measurement function to test for voltage or continuity simultaneously through low input impedance (3 kΩ) inputs
Min/Max function records level fluctuations
Diode test for testing general purpose germanium, silicon, and power diodes
Integral holster with probe holders for easy storage
Auto and Manual ranging
9999 μF capacitance measurement
Category CAT III 600 V and Category IV 300 V safety rated
Added Features and Benefits
VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage or continuity
LoZ: Low input impedance prevents false readings due to ghost voltage
Min/Max/Avg to record signal fluctuations
Large display and white LED backlight to work in poorly lit areas more effectively
Compact ergonomic design for one-handed operation
Additional Specifications
DC Voltage Accuracy: ±2.0%
DC Voltage Digits: 3
DC Voltage Lowest Resolution: 1 mV
AC Voltage Accuracy: ±2.0%
AC Voltage Digits: 3
AC Voltage Lowest Resolution: 1 mV
Resistance Accuracy: ±0.9%
Resistance Digits: 1
Capacitance Accuracy: ±1.9%
Capacitance Digits: 2
Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0% to 95%
€ 339.37
€ 339.37 Each (Exc. Vat)
€ 420.82
€ 420.82 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 339.37
€ 339.37 Each (Exc. Vat)
€ 420.82
€ 420.82 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
113
Display Type
Digital
Calibrated
RSCAL
Functions Measured
AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Resistance Measurement
60kΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
9.999mF
True RMS
Yes
Maximum Frequency
1kHz
AC Voltage Measurement Resolution
0.001V ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.001V dc
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
1nF
Weight
404g
Height
167.1mm
Minimum Operating Temperature
-10°C
Best Resistance Measurement Accuracy
±0.9% + 1 Digit
Battery Type
9V
Safety Category Voltage
300 V, 600V
Width
85.1mm
Best AC Voltage Accuracy
±2% + 3 Digits
Best Capacitance Measurement Accuracy
±1.9% + 2 Digits
Dimensions
46 x 85.1 x 167.1mm
Maximum Operating Temperature
+50°C
Length
46mm
Best DC Voltage Accuracy
±2% + 3 Digits
Country of Origin
China
Product details
Fluke 113 Multimeter
The Fluke 113 digital multimeter gives users the means to do basic meter set and reconnect testing quickly and easily. This meter is simple-to-use and capable of repairing most electrical problems. The Fluke 113 has significant improvements over other digital multimeters available on the market. Using the Fluke VCHEK LoZ low impedance measurement function, operators can simultaneously test for voltage or continuity. The Min/Max function records signal fluctuations. The Fluke 113 can perform diode tests and provide both auto and manual ranging capabilities. Features include conformance to the latest safety standards, backlight and a large display.
Features & Benefits
True RMS for accurate ac measurements of non-linear loads
Large backlit display allows for easy visibility in poorly lit areas
VCHE measurement function to test for voltage or continuity simultaneously through low input impedance (3 kΩ) inputs
Min/Max function records level fluctuations
Diode test for testing general purpose germanium, silicon, and power diodes
Integral holster with probe holders for easy storage
Auto and Manual ranging
9999 μF capacitance measurement
Category CAT III 600 V and Category IV 300 V safety rated
Added Features and Benefits
VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage or continuity
LoZ: Low input impedance prevents false readings due to ghost voltage
Min/Max/Avg to record signal fluctuations
Large display and white LED backlight to work in poorly lit areas more effectively
Compact ergonomic design for one-handed operation
Additional Specifications
DC Voltage Accuracy: ±2.0%
DC Voltage Digits: 3
DC Voltage Lowest Resolution: 1 mV
AC Voltage Accuracy: ±2.0%
AC Voltage Digits: 3
AC Voltage Lowest Resolution: 1 mV
Resistance Accuracy: ±0.9%
Resistance Digits: 1
Capacitance Accuracy: ±1.9%
Capacitance Digits: 2
Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0% to 95%