Fluke 113 Handheld Digital Multimeter, True RMS, 600V ac Max - UKAS Calibrated

RS Stock No.: 525-893Brand: FlukeManufacturers Part No.: 3088053
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

113

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

60kΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

9.999mF

True RMS

Yes

Maximum Frequency

1kHz

AC Voltage Measurement Resolution

0.001V ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.001V dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1nF

Weight

404g

Height

167.1mm

Minimum Operating Temperature

-10°C

Best Resistance Measurement Accuracy

±0.9% + 1 Digit

Battery Type

9V

Safety Category Voltage

300 V, 600V

Width

85.1mm

Best AC Voltage Accuracy

±2% + 3 Digits

Best Capacitance Measurement Accuracy

±1.9% + 2 Digits

Dimensions

46 x 85.1 x 167.1mm

Maximum Operating Temperature

+50°C

Length

46mm

Best DC Voltage Accuracy

±2% + 3 Digits

Country of Origin

China

Product details

Fluke 113 Multimeter

The Fluke 113 digital multimeter gives users the means to do basic meter set and reconnect testing quickly and easily. This meter is simple-to-use and capable of repairing most electrical problems. The Fluke 113 has significant improvements over other digital multimeters available on the market. Using the Fluke VCHEK LoZ low impedance measurement function, operators can simultaneously test for voltage or continuity. The Min/Max function records signal fluctuations. The Fluke 113 can perform diode tests and provide both auto and manual ranging capabilities. Features include conformance to the latest safety standards, backlight and a large display.

Features & Benefits

True RMS for accurate ac measurements of non-linear loads
Large backlit display allows for easy visibility in poorly lit areas
VCHE measurement function to test for voltage or continuity simultaneously through low input impedance (3 kΩ) inputs
Min/Max function records level fluctuations
Diode test for testing general purpose germanium, silicon, and power diodes
Integral holster with probe holders for easy storage
Auto and Manual ranging
9999 μF capacitance measurement
Category CAT III 600 V and Category IV 300 V safety rated

Added Features and Benefits

• VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage or continuity
• LoZ: Low input impedance prevents false readings due to “ghost voltage”
• Min/Max/Avg to record signal fluctuations
• Large display and white LED backlight to work in poorly lit areas more effectively
• Compact ergonomic design for one-handed operation

Additional Specifications

• DC Voltage Accuracy: ±2.0%
• DC Voltage Digits: 3
• DC Voltage Lowest Resolution: 1 mV
• AC Voltage Accuracy: ±2.0%
• AC Voltage Digits: 3
• AC Voltage Lowest Resolution: 1 mV
• Resistance Accuracy: ±0.9%
• Resistance Digits: 1
• Capacitance Accuracy: ±1.9%
• Capacitance Digits: 2
• Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0% to 95%

You may be interested in

€ 380.09

€ 380.09 Each (Exc. Vat)

€ 471.31

€ 471.31 Each (inc. VAT)

Fluke 113 Handheld Digital Multimeter, True RMS, 600V ac Max - UKAS Calibrated

Calibration type

€ 380.09

€ 380.09 Each (Exc. Vat)

€ 471.31

€ 471.31 Each (inc. VAT)

Fluke 113 Handheld Digital Multimeter, True RMS, 600V ac Max - UKAS Calibrated

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

113

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

60kΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

9.999mF

True RMS

Yes

Maximum Frequency

1kHz

AC Voltage Measurement Resolution

0.001V ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.001V dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1nF

Weight

404g

Height

167.1mm

Minimum Operating Temperature

-10°C

Best Resistance Measurement Accuracy

±0.9% + 1 Digit

Battery Type

9V

Safety Category Voltage

300 V, 600V

Width

85.1mm

Best AC Voltage Accuracy

±2% + 3 Digits

Best Capacitance Measurement Accuracy

±1.9% + 2 Digits

Dimensions

46 x 85.1 x 167.1mm

Maximum Operating Temperature

+50°C

Length

46mm

Best DC Voltage Accuracy

±2% + 3 Digits

Country of Origin

China

Product details

Fluke 113 Multimeter

The Fluke 113 digital multimeter gives users the means to do basic meter set and reconnect testing quickly and easily. This meter is simple-to-use and capable of repairing most electrical problems. The Fluke 113 has significant improvements over other digital multimeters available on the market. Using the Fluke VCHEK LoZ low impedance measurement function, operators can simultaneously test for voltage or continuity. The Min/Max function records signal fluctuations. The Fluke 113 can perform diode tests and provide both auto and manual ranging capabilities. Features include conformance to the latest safety standards, backlight and a large display.

Features & Benefits

True RMS for accurate ac measurements of non-linear loads
Large backlit display allows for easy visibility in poorly lit areas
VCHE measurement function to test for voltage or continuity simultaneously through low input impedance (3 kΩ) inputs
Min/Max function records level fluctuations
Diode test for testing general purpose germanium, silicon, and power diodes
Integral holster with probe holders for easy storage
Auto and Manual ranging
9999 μF capacitance measurement
Category CAT III 600 V and Category IV 300 V safety rated

Added Features and Benefits

• VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage or continuity
• LoZ: Low input impedance prevents false readings due to “ghost voltage”
• Min/Max/Avg to record signal fluctuations
• Large display and white LED backlight to work in poorly lit areas more effectively
• Compact ergonomic design for one-handed operation

Additional Specifications

• DC Voltage Accuracy: ±2.0%
• DC Voltage Digits: 3
• DC Voltage Lowest Resolution: 1 mV
• AC Voltage Accuracy: ±2.0%
• AC Voltage Digits: 3
• AC Voltage Lowest Resolution: 1 mV
• Resistance Accuracy: ±0.9%
• Resistance Digits: 1
• Capacitance Accuracy: ±1.9%
• Capacitance Digits: 2
• Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0% to 95%

You may be interested in