E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600 V, CAT IV 300 V

RS Stock No.: 269-8971Brand: FlukeManufacturers Part No.: 323/T110
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

323

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

2 % ± 5 Digits

Best AC Voltage Accuracy

1.5 % ± 5 Digits

Best DC Voltage Accuracy

1.0 % ± 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

True RMS

Yes

Height

207mm

Width

75mm

Length

34mm

AC Current Measurement Range

400 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Weight

265g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Dimensions

207 x 75 x 34mm

Safety Category

CAT III 600 V, CAT IV 300 V

Best Resistance Measurement Accuracy

1.0 % ± 5 Digits

Country of Origin

China

Stock information temporarily unavailable.

€ 373.27

€ 373.27 Each (Exc. Vat)

€ 462.85

€ 462.85 Each (inc. VAT)

Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600 V, CAT IV 300 V

€ 373.27

€ 373.27 Each (Exc. Vat)

€ 462.85

€ 462.85 Each (inc. VAT)

Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600 V, CAT IV 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

323

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

2 % ± 5 Digits

Best AC Voltage Accuracy

1.5 % ± 5 Digits

Best DC Voltage Accuracy

1.0 % ± 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

True RMS

Yes

Height

207mm

Width

75mm

Length

34mm

AC Current Measurement Range

400 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Weight

265g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Dimensions

207 x 75 x 34mm

Safety Category

CAT III 600 V, CAT IV 300 V

Best Resistance Measurement Accuracy

1.0 % ± 5 Digits

Country of Origin

China