Technical Document
Specifications
Brand
FlukeAbsolute Maximum Temperature Measurement
+1767°C
Calibrated
RSCAL
Model Number
54
Thermometer Type
Wired
Probe Type
E, J, K, N, R, S, T
Best Accuracy
±0.05 %
Application
Industrial
Number of Temperature Inputs
2
Resolution
0.1 °C
Data Storage
Yes
Length
173mm
Width
86mm
Height
38mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
400g
Battery Type
AA
Country of Origin
China
Product details
Fluke 50 Series II Thermometer
The Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.
Fluke 51 II and 52 II Features
Model 51 II single input, Model 52 II dual input
Large backlit dual display shows any combination of T1, T2 (52 and 54 only), T1-T2 (52 and 54 only), plus MIN, MAX or AVG
Relative time clock on MIN, MAX and AVG provides a time reference for major events
Electronic offset function allows compensation of thermocouple errors to maximise overall accuracy
Measures J, K, T and E type thermocouples
Readout in °C, °F or Kelvin (K)
User-friendly front panel is easy to set up and operate
Sleep mode increases battery life
Fluke 53 II B and 54 II B Extra Features
Model 51-II single input: Model 52-II dual input
. Large backlit dual display shows any combination of T1, T2 (52 and 54 only), T1-T2 (52 and 54 only), plus MIN, MAX or AVG
. Relative time clock on MIN, MAX and AVG provides a time reference for major events
. Electronic offset function allows compensation of thermocouple errors to maximise overall accuracy
. Measures J, K, T and E type thermocouples
. Readout in °C, °F or Kelvin (K)
. User friendly front panel is easy to set up and operate
. Sleep mode increases battery life
. Battery door allows easy battery replacement without breaking the calibration seal
. Splash and dust resistant case protected by impact absorbing holster
Model 53 II B single input, Model 54 II B dual input
Data logging up to 500 points of data with user-adjustable recording interval
Extra thermocouple types N, R, S
Real-time clock captures the exact time of day when events occur
Recall function allows logged data to be easily reviewed on the meter display
Contents of thermometer memory can be transferred to PC using FlukeView Forms, available separately
Fluke 53-2B & 54-2B Compatible with the Fluke FVF- SC2 FlukeView software and USB lead RS 385-0599
IR communication port allows data to be exported to optional FlukeView™ Temperature PC software for further analysis and graphing
Fluke 53-2-B and 54-2B additional features:
Model 53-2-B single input: Model 54-2-B dual input
. Data logging up to 500 points of data with user adjustable recording interval
. Additional thermocouple types N, R, and S
. Real time clock captures the exact time of day when events occur
. Recall function allows logged data to be easily reviewed on the meter display
. You can transfer the contents of the thermometers memory to a PC using FlukeView Forms
. Fluke 53-2B & 54-2B Compatible with the Fluke FVF- SC2 FlukeView software and USB lead RS 385-0599
. IR communication port allows data to be exported to optional FlukeView™ Temperature PC software for further analysis and graphing
Supplied with
Instruction leaflet, holster, battery (fitted)
1 off type K thermocouple (Model 51-II & model 53-2-B)
2 off type K thermocouple (Model 52-II & Model 54-2-B)
€ 1,356.21
€ 1,356.21 Each (Exc. Vat)
€ 1,681.70
€ 1,681.70 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 1,356.21
€ 1,356.21 Each (Exc. Vat)
€ 1,681.70
€ 1,681.70 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum Temperature Measurement
+1767°C
Calibrated
RSCAL
Model Number
54
Thermometer Type
Wired
Probe Type
E, J, K, N, R, S, T
Best Accuracy
±0.05 %
Application
Industrial
Number of Temperature Inputs
2
Resolution
0.1 °C
Data Storage
Yes
Length
173mm
Width
86mm
Height
38mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
400g
Battery Type
AA
Country of Origin
China
Product details
Fluke 50 Series II Thermometer
The Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.
Fluke 51 II and 52 II Features
Model 51 II single input, Model 52 II dual input
Large backlit dual display shows any combination of T1, T2 (52 and 54 only), T1-T2 (52 and 54 only), plus MIN, MAX or AVG
Relative time clock on MIN, MAX and AVG provides a time reference for major events
Electronic offset function allows compensation of thermocouple errors to maximise overall accuracy
Measures J, K, T and E type thermocouples
Readout in °C, °F or Kelvin (K)
User-friendly front panel is easy to set up and operate
Sleep mode increases battery life
Fluke 53 II B and 54 II B Extra Features
Model 51-II single input: Model 52-II dual input
. Large backlit dual display shows any combination of T1, T2 (52 and 54 only), T1-T2 (52 and 54 only), plus MIN, MAX or AVG
. Relative time clock on MIN, MAX and AVG provides a time reference for major events
. Electronic offset function allows compensation of thermocouple errors to maximise overall accuracy
. Measures J, K, T and E type thermocouples
. Readout in °C, °F or Kelvin (K)
. User friendly front panel is easy to set up and operate
. Sleep mode increases battery life
. Battery door allows easy battery replacement without breaking the calibration seal
. Splash and dust resistant case protected by impact absorbing holster
Model 53 II B single input, Model 54 II B dual input
Data logging up to 500 points of data with user-adjustable recording interval
Extra thermocouple types N, R, S
Real-time clock captures the exact time of day when events occur
Recall function allows logged data to be easily reviewed on the meter display
Contents of thermometer memory can be transferred to PC using FlukeView Forms, available separately
Fluke 53-2B & 54-2B Compatible with the Fluke FVF- SC2 FlukeView software and USB lead RS 385-0599
IR communication port allows data to be exported to optional FlukeView™ Temperature PC software for further analysis and graphing
Fluke 53-2-B and 54-2B additional features:
Model 53-2-B single input: Model 54-2-B dual input
. Data logging up to 500 points of data with user adjustable recording interval
. Additional thermocouple types N, R, and S
. Real time clock captures the exact time of day when events occur
. Recall function allows logged data to be easily reviewed on the meter display
. You can transfer the contents of the thermometers memory to a PC using FlukeView Forms
. Fluke 53-2B & 54-2B Compatible with the Fluke FVF- SC2 FlukeView software and USB lead RS 385-0599
. IR communication port allows data to be exported to optional FlukeView™ Temperature PC software for further analysis and graphing
Supplied with
Instruction leaflet, holster, battery (fitted)
1 off type K thermocouple (Model 51-II & model 53-2-B)
2 off type K thermocouple (Model 52-II & Model 54-2-B)