Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fluke 289 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

RS Stock No.: 218-371Brand: FlukeManufacturers Part No.: 3947801
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

289

Display Type

Digital

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

500MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

100mF

Absolute Maximum Temperature Measurement

+1350°C

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.01µA ac

DC Current Measurement Resolution

0.01µA dc

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

1µV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1pF

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±0.7% + 5 Digits

Width

102mm

Dimensions

60 x 102 x 222mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±0.4% + 40 Digits

Best Capacitance Measurement Accuracy

±1% + 5 Digits

Minimum Operating Temperature

-20°C

Height

222mm

Weight

870.9g

Best DC Current Accuracy

±0.15% + 2 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

AA x 6

Best Resistance Measurement Accuracy

±0.05% + 2 Digits

Length

60mm

Best DC Voltage Accuracy

±0.025% + 5 Digits

Maximum Operating Temperature

+55°C

Country of Origin

United States

Product details

Fluke 289 Digital Multimeters

The Fluke 289 is optimised for industrial and field service professionals involved in the installation and maintenance or support of facilities or critical systems. It is the next generation of high performance industrial logging multimeters. Compatible with Fluke Connect, which is designed to solve complex problems in electronics, plant automation, power distribution and electro-mechanical equipment. The ability to log data and graphically review up to 10000 recorded events and logged readings with on-board TrendCapture. This lets the 289 be your watchdog for systems or processes while you are off doing other jobs.
With the Fluke 289 being Fluke Connect-compatible, you can set it up with the ir3000 FC wireless connector (Sold Separately - RS 811-1385) to communicate with your IOS and Android smart devices. This is through the Fluke Connect mobile app and monitor readings from a remote location or sharing the readings with your team in an instant anytime.

Features & Benefits

50 000 Count, 320 x 240 dot-matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
0.025% basic DC accuracy
Logging function with TrendCapture plots measurements as single line to help detect anomalies (TrendCapture allows graphically view of logged readings without a PC)
F1 → F4 soft keys provide flexible user function menus
Navigation keys allow quick selection of menu options and scroll through information screens
Saved measurements allow operator to name and recall measurements made in the field
Upgradeable field and expandable meter as new capabilities are added
Record events and trends for troubleshooting intermittent problems or profiling loads
i-info button on-board helps screen for measurement functions
Internal memory allows standalone logging for up to 180 hours
Preferred measurement settings can be easily saved
True RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
DBV / dBm measurement
1 μV resolution in DC mV range
Current measurement 20 A (30 seconds momentary, 10 A continuous)
Peak capture function to record transients as fast as 250 μs
Continuity / Conductance / Capacitance
Resistance and continuity
Duty cycle & pulse width measurement
Min / Max / Average with Time Stamp to record signal fluctuations
Real time and elapsed time modes
CAT III 1000 V / CAT IV 600 V safety rated

Fluke 289 Extra Features

LoZ low input impedance function helps prevent false readings due to ’ghost voltage’
50 Ω range for motor winding and low ohm measurements
Low pass filter allows for accurate measurements of motor drives
Optical USB PC communication interface allows for easy PC download to document logged data with FVF software, available separately

Supplied with

The Fluke 289 comes with:
Manual
6 x AA Batteries
Installed TL71 Silicone Test Leads
Probe Holder
2 x AC72 Alligator Clips

Stock information temporarily unavailable.

€ 1,587.27

€ 1,587.27 Each (Exc. Vat)

€ 1,968.21

€ 1,968.21 Each (inc. VAT)

Fluke 289 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Calibration type

€ 1,587.27

€ 1,587.27 Each (Exc. Vat)

€ 1,968.21

€ 1,968.21 Each (inc. VAT)

Fluke 289 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

289

Display Type

Digital

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

500MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

100mF

Absolute Maximum Temperature Measurement

+1350°C

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.01µA ac

DC Current Measurement Resolution

0.01µA dc

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

1µV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1pF

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±0.7% + 5 Digits

Width

102mm

Dimensions

60 x 102 x 222mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±0.4% + 40 Digits

Best Capacitance Measurement Accuracy

±1% + 5 Digits

Minimum Operating Temperature

-20°C

Height

222mm

Weight

870.9g

Best DC Current Accuracy

±0.15% + 2 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

AA x 6

Best Resistance Measurement Accuracy

±0.05% + 2 Digits

Length

60mm

Best DC Voltage Accuracy

±0.025% + 5 Digits

Maximum Operating Temperature

+55°C

Country of Origin

United States

Product details

Fluke 289 Digital Multimeters

The Fluke 289 is optimised for industrial and field service professionals involved in the installation and maintenance or support of facilities or critical systems. It is the next generation of high performance industrial logging multimeters. Compatible with Fluke Connect, which is designed to solve complex problems in electronics, plant automation, power distribution and electro-mechanical equipment. The ability to log data and graphically review up to 10000 recorded events and logged readings with on-board TrendCapture. This lets the 289 be your watchdog for systems or processes while you are off doing other jobs.
With the Fluke 289 being Fluke Connect-compatible, you can set it up with the ir3000 FC wireless connector (Sold Separately - RS 811-1385) to communicate with your IOS and Android smart devices. This is through the Fluke Connect mobile app and monitor readings from a remote location or sharing the readings with your team in an instant anytime.

Features & Benefits

50 000 Count, 320 x 240 dot-matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
0.025% basic DC accuracy
Logging function with TrendCapture plots measurements as single line to help detect anomalies (TrendCapture allows graphically view of logged readings without a PC)
F1 → F4 soft keys provide flexible user function menus
Navigation keys allow quick selection of menu options and scroll through information screens
Saved measurements allow operator to name and recall measurements made in the field
Upgradeable field and expandable meter as new capabilities are added
Record events and trends for troubleshooting intermittent problems or profiling loads
i-info button on-board helps screen for measurement functions
Internal memory allows standalone logging for up to 180 hours
Preferred measurement settings can be easily saved
True RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
DBV / dBm measurement
1 μV resolution in DC mV range
Current measurement 20 A (30 seconds momentary, 10 A continuous)
Peak capture function to record transients as fast as 250 μs
Continuity / Conductance / Capacitance
Resistance and continuity
Duty cycle & pulse width measurement
Min / Max / Average with Time Stamp to record signal fluctuations
Real time and elapsed time modes
CAT III 1000 V / CAT IV 600 V safety rated

Fluke 289 Extra Features

LoZ low input impedance function helps prevent false readings due to ’ghost voltage’
50 Ω range for motor winding and low ohm measurements
Low pass filter allows for accurate measurements of motor drives
Optical USB PC communication interface allows for easy PC download to document logged data with FVF software, available separately

Supplied with

The Fluke 289 comes with:
Manual
6 x AA Batteries
Installed TL71 Silicone Test Leads
Probe Holder
2 x AC72 Alligator Clips