Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
77
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
True RMS
No
Absolute Maximum Capacitance Measurement
9.999F
DC Current Measurement Resolution
0.01mA dc
AC Current Measurement Resolution
0.01mA ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
1mV ac
Safety Category Level
CAT III, CAT IV
Dimensions
185 x 90 x 43mm
Length
185mm
Best DC Voltage Accuracy
±0.3% + 1 Digit
Maximum Operating Temperature
+50°C
Best DC Current Accuracy
±2.5% + 2 Digits
Weight
420g
Height
43mm
Minimum Operating Temperature
-10°C
Best Resistance Measurement Accuracy
±2% + 1 Digit
Safety Category Voltage
600 V, 1000V
Width
90mm
Best AC Current Accuracy
±2.5% + 2 Digits
Best AC Voltage Accuracy
±2% + 2 Digits
Best Capacitance Measurement Accuracy
±10 %
Country of Origin
United States
Product details
Fluke 77 IV Digital Multimeter
The Fluke 77 IV digital multimeter has the added features needed to repair most electrical and electronic problems that you may come across. With the digital multimeter easy set up it makes it simple to use and has significant improvements over the Fluke's 70 series. One of the improvements is that the 77 IV has more measuring functions allowing you to be much more accurate.
The Fluke 77 IV digital multimeter has conformance to the latest safety standards making it more reliable and trustworthy. The digital multimeter also comes with a larger display screen with a back light allowing you to view the analogue bar graphs and measurements in a dim working environment. This battery powered handheld multimeter has an average responding-rms with a 6000 count, 3 3/4 digit display and analogue bar graph. It has a wide 1000V measurement range and auto as well as manual ranging. An everyday multimeter for technicians, the Fluke 77 IV digital multimeter is for in field service, bench repair, industrial and applications where more than the basic functions simplify work
Features & Benefits
All inputs, ranges and functions protected against overvoltage transients
Digital display with analogue bar graph
Display back light
6000 Count auto ranging and manual range selection
Touch Hold to automatically capture stable readings
Min/mix/average mode with min/max alert
Automatic power down if left unused when switched on to preserve battery life
Integrated protective holster
EN61010-1 (safety standard) 600 V Cat III, over-voltage protection to 6 kV
Voltage measurements up to 1000 V ac and dc, 0.1 mV resolution
EN61010-1 (safety standard) rating 600 V cat IV/1000 V cat III
The 77IV digital multimeter measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Additional Specifications
DC Voltage Accuracy: 0.3% + 1
DC Voltage Lowest Resolution: 0.1mV
AC Voltage Accuracy: 2.0% + 2
AC Voltage Lowest Resolution: 1mV
AC Voltage Max Frequency: 1kHz
Display Update 4/sec
Bar Graph Segments 33
Bar Graph Update 32/sec
Does it have auto turn off if left on?
Yes - Automatic power down if left unused when switched on to preserve battery life
Supplied with
Fluke 77 IV Digital Multimeter
(1 pair) TL75 Test leads
9V Battery (Installed)
Quick reference guide
€ 980.27
€ 980.27 Each (Exc. Vat)
€ 1,215.53
€ 1,215.53 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 980.27
€ 980.27 Each (Exc. Vat)
€ 1,215.53
€ 1,215.53 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
77
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
True RMS
No
Absolute Maximum Capacitance Measurement
9.999F
DC Current Measurement Resolution
0.01mA dc
AC Current Measurement Resolution
0.01mA ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
1mV ac
Safety Category Level
CAT III, CAT IV
Dimensions
185 x 90 x 43mm
Length
185mm
Best DC Voltage Accuracy
±0.3% + 1 Digit
Maximum Operating Temperature
+50°C
Best DC Current Accuracy
±2.5% + 2 Digits
Weight
420g
Height
43mm
Minimum Operating Temperature
-10°C
Best Resistance Measurement Accuracy
±2% + 1 Digit
Safety Category Voltage
600 V, 1000V
Width
90mm
Best AC Current Accuracy
±2.5% + 2 Digits
Best AC Voltage Accuracy
±2% + 2 Digits
Best Capacitance Measurement Accuracy
±10 %
Country of Origin
United States
Product details
Fluke 77 IV Digital Multimeter
The Fluke 77 IV digital multimeter has the added features needed to repair most electrical and electronic problems that you may come across. With the digital multimeter easy set up it makes it simple to use and has significant improvements over the Fluke's 70 series. One of the improvements is that the 77 IV has more measuring functions allowing you to be much more accurate.
The Fluke 77 IV digital multimeter has conformance to the latest safety standards making it more reliable and trustworthy. The digital multimeter also comes with a larger display screen with a back light allowing you to view the analogue bar graphs and measurements in a dim working environment. This battery powered handheld multimeter has an average responding-rms with a 6000 count, 3 3/4 digit display and analogue bar graph. It has a wide 1000V measurement range and auto as well as manual ranging. An everyday multimeter for technicians, the Fluke 77 IV digital multimeter is for in field service, bench repair, industrial and applications where more than the basic functions simplify work
Features & Benefits
All inputs, ranges and functions protected against overvoltage transients
Digital display with analogue bar graph
Display back light
6000 Count auto ranging and manual range selection
Touch Hold to automatically capture stable readings
Min/mix/average mode with min/max alert
Automatic power down if left unused when switched on to preserve battery life
Integrated protective holster
EN61010-1 (safety standard) 600 V Cat III, over-voltage protection to 6 kV
Voltage measurements up to 1000 V ac and dc, 0.1 mV resolution
EN61010-1 (safety standard) rating 600 V cat IV/1000 V cat III
The 77IV digital multimeter measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Additional Specifications
DC Voltage Accuracy: 0.3% + 1
DC Voltage Lowest Resolution: 0.1mV
AC Voltage Accuracy: 2.0% + 2
AC Voltage Lowest Resolution: 1mV
AC Voltage Max Frequency: 1kHz
Display Update 4/sec
Bar Graph Segments 33
Bar Graph Update 32/sec
Does it have auto turn off if left on?
Yes - Automatic power down if left unused when switched on to preserve battery life
Supplied with
Fluke 77 IV Digital Multimeter
(1 pair) TL75 Test leads
9V Battery (Installed)
Quick reference guide