Dual-use

Fluke A3000 FC Clamp Meter Wireless, Max Current 400A ac CAT III 600 V

RS Stock No.: 811-1325Brand: FlukeManufacturers Part No.: FLK-A3000 FCDistrelec Article No.: 11083816
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Model Number

A3000 FC

Connectivity

Wireless

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2% rdg +5 Digits)

True RMS

Yes

Functions Measured

AC Current

Jaw Capacity Busbars

34mm

Dimensions

203 x 74.9 x 35.6mm

Length

203mm

Battery Life

400 h

Safety Category Level

CAT III

Weight

220g

Height

35.6mm

Minimum Operating Temperature

-10°C

Safety Category

CAT III 600 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Safety Category Voltage

600V

Width

74.9mm

Power Source

Battery

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 450.72

€ 450.72 Each (Exc. Vat)

€ 558.89

€ 558.89 Each (inc. VAT)

Fluke A3000 FC Clamp Meter Wireless, Max Current 400A ac CAT III 600 V

Calibration type

€ 450.72

€ 450.72 Each (Exc. Vat)

€ 558.89

€ 558.89 Each (inc. VAT)

Fluke A3000 FC Clamp Meter Wireless, Max Current 400A ac CAT III 600 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Model Number

A3000 FC

Connectivity

Wireless

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2% rdg +5 Digits)

True RMS

Yes

Functions Measured

AC Current

Jaw Capacity Busbars

34mm

Dimensions

203 x 74.9 x 35.6mm

Length

203mm

Battery Life

400 h

Safety Category Level

CAT III

Weight

220g

Height

35.6mm

Minimum Operating Temperature

-10°C

Safety Category

CAT III 600 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Safety Category Voltage

600V

Width

74.9mm

Power Source

Battery

Country of Origin

China

You may be interested in