Fluke 1587 Multimeter Kit

RS Stock No.: 905-5927Brand: FlukeManufacturers Part No.: Fluke 1587/I400 FC
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Model Number

1587

Application

Electrical

Kit Contents

Multimeter, Current Clamp, Test Leads, Probe, Crocodile Clips, CD, Case

Dimensions

203 x 100 x 50mm

Country of Origin

United States

Product details

Fluke 1587/i400 Current Clamp FC Kit

Included in this kit is the Fluke 1587 FC 2-in1 insulation digital multimeter and the Fluke i400 current clamp.

Fluke 1587 FC Multimeter (905-5920)

An insulation digital multimeter is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true RMS digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.

In addition the Fluke 1587 FC meter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:
1. PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
2. Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
3. Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
4. Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets

Features and Benefits:

• True RMS digital multimeter for measuring Voltage and Current
• Auto and manual ranging
• Selectable filter for accurate measurement of Voltage and Frequency
• User selectable insulation test voltage for many applications
• Remote probe for easy and safe measurement
• Live circuit protection to prevent insulation test if voltage is more than 30V
• Insulation test voltage 50 V, 100 V, 250 V, 500 V, 1000 V
• Capacitance, continuity, diode, frequency, resistance and temperature testing

Fluke i400 Current Clamp (520-2532)

A high-safety AC current clamp for use with the Fluke 1587 FC specifically manufactured to measure 1A ac to 400 A ac. Providing accurate current measurements without breaking electric circuits safely and according to industry safety standards, CAT IV 600 V / CAT III 1000 V. With a compact design it features a non-slip rubber coating grip and 4mm safety plug.

Features and Benefits:

• Maximum utility in a compact shape
• Accurate readings
• Max. conductor Ø 32 mm
• 2% + 0.06A basic accuracy

Kit includes:

Hard carrying case, Fluke 1587 FC multimeter, Fluke i400 clamp, alligator clips, test leads, remote probe and CD-ROM.

You may be interested in

€ 1,734.23

€ 1,734.23 Each (Exc. Vat)

€ 2,150.45

€ 2,150.45 Each (inc. VAT)

Fluke 1587 Multimeter Kit

Calibration type

€ 1,734.23

€ 1,734.23 Each (Exc. Vat)

€ 2,150.45

€ 2,150.45 Each (inc. VAT)

Fluke 1587 Multimeter Kit

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Model Number

1587

Application

Electrical

Kit Contents

Multimeter, Current Clamp, Test Leads, Probe, Crocodile Clips, CD, Case

Dimensions

203 x 100 x 50mm

Country of Origin

United States

Product details

Fluke 1587/i400 Current Clamp FC Kit

Included in this kit is the Fluke 1587 FC 2-in1 insulation digital multimeter and the Fluke i400 current clamp.

Fluke 1587 FC Multimeter (905-5920)

An insulation digital multimeter is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true RMS digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.

In addition the Fluke 1587 FC meter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:
1. PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
2. Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
3. Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
4. Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets

Features and Benefits:

• True RMS digital multimeter for measuring Voltage and Current
• Auto and manual ranging
• Selectable filter for accurate measurement of Voltage and Frequency
• User selectable insulation test voltage for many applications
• Remote probe for easy and safe measurement
• Live circuit protection to prevent insulation test if voltage is more than 30V
• Insulation test voltage 50 V, 100 V, 250 V, 500 V, 1000 V
• Capacitance, continuity, diode, frequency, resistance and temperature testing

Fluke i400 Current Clamp (520-2532)

A high-safety AC current clamp for use with the Fluke 1587 FC specifically manufactured to measure 1A ac to 400 A ac. Providing accurate current measurements without breaking electric circuits safely and according to industry safety standards, CAT IV 600 V / CAT III 1000 V. With a compact design it features a non-slip rubber coating grip and 4mm safety plug.

Features and Benefits:

• Maximum utility in a compact shape
• Accurate readings
• Max. conductor Ø 32 mm
• 2% + 0.06A basic accuracy

Kit includes:

Hard carrying case, Fluke 1587 FC multimeter, Fluke i400 clamp, alligator clips, test leads, remote probe and CD-ROM.

You may be interested in