Hazardous Product

Fluke 1775/BASIC Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max

RS Stock No.: 232-0534Brand: FlukeManufacturers Part No.: FLUKE-1775/BASIC
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

6000A

Absolute Maximum Power Measurement

1500mW

Number of Phases

3

Maximum Voltage

1000V dc

Best Voltage Measurement Accuracy

±0.1 %

Display Type

Touchscreen

Memory Capacity

8GB

Model Number p

1775/BASIC

Model Number (p)

1775/BASIC

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

280mm

Width

62mm

Length

190mm

Weight

2.1kg

Maximum Frequency

69Hz

Minimum Frequency

42.5 Hz

Dimensions

28 x19 x 6.2cm

Country of Origin

Romania

Stock information temporarily unavailable.

€ 16,270.76

€ 16,270.76 Each (Exc. Vat)

€ 20,175.74

€ 20,175.74 Each (inc. VAT)

Fluke 1775/BASIC Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max

€ 16,270.76

€ 16,270.76 Each (Exc. Vat)

€ 20,175.74

€ 20,175.74 Each (inc. VAT)

Fluke 1775/BASIC Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

6000A

Absolute Maximum Power Measurement

1500mW

Number of Phases

3

Maximum Voltage

1000V dc

Best Voltage Measurement Accuracy

±0.1 %

Display Type

Touchscreen

Memory Capacity

8GB

Model Number p

1775/BASIC

Model Number (p)

1775/BASIC

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

280mm

Width

62mm

Length

190mm

Weight

2.1kg

Maximum Frequency

69Hz

Minimum Frequency

42.5 Hz

Dimensions

28 x19 x 6.2cm

Country of Origin

Romania