Fluke 179 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

RS Stock No.: 394-8860Brand: FlukeManufacturers Part No.: FLUKE 179Distrelec Article No.: 17605843
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

179

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Application

Electrical, Electronic

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

1nF

Weight

420g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

9 V

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Length

185mm

Best AC Current Accuracy

±1.5% + 3 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Height

43mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Fluke 179 True-RMS Digital Multimeter

Brought to you by Fluke, the 179 model is part of the versatile 170 series of Digital Multimeters, and includes an 80BK type K bead thermocouple probe with integral adaptor. Suitable for a variety of measurement applications, the 179 is supplied with a TL76 test lead, instruction manual, 9V alkaline batterry. This model also features a display backlight for easier measurement reading.

Fluke 179 Features and Benefits

• 6000 count LCD with 33 segment bargraph
• True rms (a.c.) measurement
• EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
• Resistance, continuity and diode measurement
• Capacitance measurement up to 10000μF
• Frequency measurement up to 100kHz
• Min/Max/Average recording
• Display and Auto Hold
• Separate battery and fuses access without breaking the calibration seal
• Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)

Addtional Specifications

• DC Current Accuracy: ±1 %
• DC Current Digits: +3 D
• DC Current Lowest Range: 60mA
• DC Current Highest Range: 10A
• DC Current Lowest Resolution;0.01mA
• AC Current Accuracy: ±1.5%
• AC Current Digits: +3 D
• AC Current Lowest Range: 60mA
• AC Current Highest Range: 10 A
• AC Current Lowest Resolution: 0.01mA
• AC Current Max Frequency: 1kHz
• Resistance Accuracy: ±0.9% / ±0.7%
• Resistance Digits: +1 D / + 2 D

Fluke 177 and 179 are true-RMS Digital Multi-meter provides the right features for electrical maintenance experts, the industry standard trouble shooting multi-meter.

Fluke 177 (RS 3944486) and Fluke 179 offer precision, reliability and are easy to use making this range the preferred solution for professional technicians worldwide. Independently tested for safe use in CAT IV 600 V/CAT III 1000 V environments, the Fluke 179 includes all the features you need to troubleshoot and repair many problems in electrical and electronic systems. With the Fluke 177 and 179 Digital Multi-meters you get True-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging, and frequency, capacitance, resistance, continuity, and diode measurements. In addition, the Fluke 177 provides 0.09% basic accuracy, a digital display with analogue bar graph and backlight. Plus a limited lifetime warranty.

Added Features

Digital display with backlight for working in dim lighting Closed case calibration through front panel
Ergonomic case with integrated protective holster

€ 845.79

€ 845.79 Each (Exc. Vat)

€ 1,048.78

€ 1,048.78 Each (inc. VAT)

Fluke 179 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Calibration type

€ 845.79

€ 845.79 Each (Exc. Vat)

€ 1,048.78

€ 1,048.78 Each (inc. VAT)

Fluke 179 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

179

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Application

Electrical, Electronic

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

1nF

Weight

420g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

9 V

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Length

185mm

Best AC Current Accuracy

±1.5% + 3 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Height

43mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Fluke 179 True-RMS Digital Multimeter

Brought to you by Fluke, the 179 model is part of the versatile 170 series of Digital Multimeters, and includes an 80BK type K bead thermocouple probe with integral adaptor. Suitable for a variety of measurement applications, the 179 is supplied with a TL76 test lead, instruction manual, 9V alkaline batterry. This model also features a display backlight for easier measurement reading.

Fluke 179 Features and Benefits

• 6000 count LCD with 33 segment bargraph
• True rms (a.c.) measurement
• EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
• Resistance, continuity and diode measurement
• Capacitance measurement up to 10000μF
• Frequency measurement up to 100kHz
• Min/Max/Average recording
• Display and Auto Hold
• Separate battery and fuses access without breaking the calibration seal
• Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)

Addtional Specifications

• DC Current Accuracy: ±1 %
• DC Current Digits: +3 D
• DC Current Lowest Range: 60mA
• DC Current Highest Range: 10A
• DC Current Lowest Resolution;0.01mA
• AC Current Accuracy: ±1.5%
• AC Current Digits: +3 D
• AC Current Lowest Range: 60mA
• AC Current Highest Range: 10 A
• AC Current Lowest Resolution: 0.01mA
• AC Current Max Frequency: 1kHz
• Resistance Accuracy: ±0.9% / ±0.7%
• Resistance Digits: +1 D / + 2 D

Fluke 177 and 179 are true-RMS Digital Multi-meter provides the right features for electrical maintenance experts, the industry standard trouble shooting multi-meter.

Fluke 177 (RS 3944486) and Fluke 179 offer precision, reliability and are easy to use making this range the preferred solution for professional technicians worldwide. Independently tested for safe use in CAT IV 600 V/CAT III 1000 V environments, the Fluke 179 includes all the features you need to troubleshoot and repair many problems in electrical and electronic systems. With the Fluke 177 and 179 Digital Multi-meters you get True-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging, and frequency, capacitance, resistance, continuity, and diode measurements. In addition, the Fluke 177 provides 0.09% basic accuracy, a digital display with analogue bar graph and backlight. Plus a limited lifetime warranty.

Added Features

Digital display with backlight for working in dim lighting Closed case calibration through front panel
Ergonomic case with integrated protective holster