Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fluke 190-104-III-S ScopeMeter III Series, 100MHz Portable Oscilloscope, 4 Analogue Channels - RS Calibrated

RS Stock No.: 230-5755Brand: FlukeManufacturers Part No.: FLUKE-190-104-III-S
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Calibrated

RSCAL

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Fluke 190-104-III-S ScopeMeter III Series, 100MHz Portable Oscilloscope, 4 Analogue Channels - RS Calibrated

Calibration type

P.O.A.

Fluke 190-104-III-S ScopeMeter III Series, 100MHz Portable Oscilloscope, 4 Analogue Channels - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Calibrated

RSCAL

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania