Fluke 27 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

RS Stock No.: 669-8344Brand: FlukeManufacturers Part No.: Fluke 27-II
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

27

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

20kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

10pF

Weight

698.5g

Best DC Current Accuracy

±0.2% + 2 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

AA x 3

Best AC Current Accuracy

±1.5% + 2 Digits

Width

100mm

Dimensions

198.1 x 100 x 63.5mm

Best AC Voltage Accuracy

±3% + 3 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-15°C

Height

63.5mm

Best Resistance Measurement Accuracy

±0.05% + 1 Digit

Length

198.1mm

Best DC Voltage Accuracy

±0.1% + 1 Digit

Maximum Operating Temperature

+55°C

Country of Origin

United States

Product details

Fluke 27 II & 28 II: Rugged IP67 Industrial Multimeters

IP67 rated multimeter for operating in harsh conditions with features and accuracy to troubleshoot most electrical problems

Features and Benefits:

Designed to withstand 3 metre drop
-15° C to + 55°C extended operating temperature range
Extended AC voltage bandwidth, 15Hz to 20 kHz
Average responding voltage and current for measurements
Easy to read large digit display with a bright, two-level backlight
Backlit keypad buttons allows for easy visibility in low-lit areas
Withstands hazardous 8,000 volt spikes caused by load switching and faults on industrial circuits
Sleep mode for long battery life
Relative mode to remove test lead resistance from low ohms measurements
Min/Max and average recording
Auto and manual ranging for maximum flexibility
Resistance, continuity and diode test
Optional magnetic hanger for easy setup and viewing while freeing your hands for other tasks
US Mine Safety & Health Administration approval (MSHA)
Dimensions: 61 X 102 X 203 mm
Safety rating CAT IV 600 V , CAT III 1000V

Fluke 27 II and Fluke 28 II Additional Benefits:

Works in the toughest environments
IP 67 (Waterproof and Dustproof)
MSHA Approvals
Battery life of 800 hours
Battery life of 800 hours

28-II Additional Features:

Hi Resolution 20,000 count display mode
True-rms ac voltage and current for accurate measurements on non linear signals
Low pass filter function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
K Type thermocouple temperature measurement. ( 80BK-A Integrated DMM thermocouple supplied)

Supplied with

Test leads and crocodile clips, 3 AA alkaline batteries (800 Hrs)

€ 1,386.02

€ 1,386.02 Each (Exc. Vat)

€ 1,718.66

€ 1,718.66 Each (inc. VAT)

Fluke 27 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Calibration type

€ 1,386.02

€ 1,386.02 Each (Exc. Vat)

€ 1,718.66

€ 1,718.66 Each (inc. VAT)

Fluke 27 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

27

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

20kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

10pF

Weight

698.5g

Best DC Current Accuracy

±0.2% + 2 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

AA x 3

Best AC Current Accuracy

±1.5% + 2 Digits

Width

100mm

Dimensions

198.1 x 100 x 63.5mm

Best AC Voltage Accuracy

±3% + 3 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-15°C

Height

63.5mm

Best Resistance Measurement Accuracy

±0.05% + 1 Digit

Length

198.1mm

Best DC Voltage Accuracy

±0.1% + 1 Digit

Maximum Operating Temperature

+55°C

Country of Origin

United States

Product details

Fluke 27 II & 28 II: Rugged IP67 Industrial Multimeters

IP67 rated multimeter for operating in harsh conditions with features and accuracy to troubleshoot most electrical problems

Features and Benefits:

Designed to withstand 3 metre drop
-15° C to + 55°C extended operating temperature range
Extended AC voltage bandwidth, 15Hz to 20 kHz
Average responding voltage and current for measurements
Easy to read large digit display with a bright, two-level backlight
Backlit keypad buttons allows for easy visibility in low-lit areas
Withstands hazardous 8,000 volt spikes caused by load switching and faults on industrial circuits
Sleep mode for long battery life
Relative mode to remove test lead resistance from low ohms measurements
Min/Max and average recording
Auto and manual ranging for maximum flexibility
Resistance, continuity and diode test
Optional magnetic hanger for easy setup and viewing while freeing your hands for other tasks
US Mine Safety & Health Administration approval (MSHA)
Dimensions: 61 X 102 X 203 mm
Safety rating CAT IV 600 V , CAT III 1000V

Fluke 27 II and Fluke 28 II Additional Benefits:

Works in the toughest environments
IP 67 (Waterproof and Dustproof)
MSHA Approvals
Battery life of 800 hours
Battery life of 800 hours

28-II Additional Features:

Hi Resolution 20,000 count display mode
True-rms ac voltage and current for accurate measurements on non linear signals
Low pass filter function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
K Type thermocouple temperature measurement. ( 80BK-A Integrated DMM thermocouple supplied)

Supplied with

Test leads and crocodile clips, 3 AA alkaline batteries (800 Hrs)