Dual-use

Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V

RS Stock No.: 765-3667Brand: FlukeManufacturers Part No.: FLUKE 324
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

324

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg +5 Digits)

Best AC Voltage Accuracy

±(1.5% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance, Temperature

Jaw Capacity Busbars

30mm

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

True RMS

Yes

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

40 A, 400 A

Weight

208g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Safety Category

CAT III 600 V, CAT IV 300V

Display Type

LCD

Power Source

Battery

Length

207mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100mV

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Temperature Measurement Resolution

0.1°C

Absolute Maximum Temperature Measurement

+400°C

Maximum Operating Temperature

+50°C

Width

75mm

Dimensions

207 x 75 x 34mm

Minimum Operating Temperature

-10°C

Height

34mm

Country of Origin

China

Stock information temporarily unavailable.

€ 332.55

€ 332.55 Each (Exc. Vat)

€ 412.36

€ 412.36 Each (inc. VAT)

Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V

Calibration type

€ 332.55

€ 332.55 Each (Exc. Vat)

€ 412.36

€ 412.36 Each (inc. VAT)

Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

324

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg +5 Digits)

Best AC Voltage Accuracy

±(1.5% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance, Temperature

Jaw Capacity Busbars

30mm

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

True RMS

Yes

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

40 A, 400 A

Weight

208g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Safety Category

CAT III 600 V, CAT IV 300V

Display Type

LCD

Power Source

Battery

Length

207mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100mV

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Temperature Measurement Resolution

0.1°C

Absolute Maximum Temperature Measurement

+400°C

Maximum Operating Temperature

+50°C

Width

75mm

Dimensions

207 x 75 x 34mm

Minimum Operating Temperature

-10°C

Height

34mm

Country of Origin

China