E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

Fluke 421D Distance Meter, 0.05 → 100m Range, ±1.5 mm Accuracy

RS Stock No.: 705-1831Brand: FlukeManufacturers Part No.: Fluke 421D
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Fluke

Accuracy

±1.5 mm

Measurement Range

0.05 → 100m

Imperial or Metric

Metric

Display Type

LCD

Laser Wavelength

635nm

Power Source

Battery

Weight

125g

Model Number p

421D

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 421D Distance Meter, 0.05 → 100m Range, ±1.5 mm Accuracy

P.O.A.

Fluke 421D Distance Meter, 0.05 → 100m Range, ±1.5 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Accuracy

±1.5 mm

Measurement Range

0.05 → 100m

Imperial or Metric

Metric

Display Type

LCD

Laser Wavelength

635nm

Power Source

Battery

Weight

125g

Model Number p

421D

You may be interested in