Dual-use

Fluke 434 Power Quality Analyser, 3-Phase, 20kA Max, 1000V ac Max

RS Stock No.: 705-1272Brand: FlukeManufacturers Part No.: Fluke 434/PWR
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

20kA

Absolute Maximum Power Measurement

20mVA

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±1% + 5 Digits

Display Type

LCD

Measurement Type

Current, Energy, Frequency, Harmonic Distortion, Interharmonics, Power Factor, Unbalance, Voltage

Measurement Standards

EN50160

Interface Type

USB

Memory Capacity

7MB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

434

Battery Life

7 h

Width

169mm

Length

256mm

Maximum Frequency

70Hz

Minimum Frequency

40 Hz

Dimensions

256 x 169 x 64mm

Minimum Operating Temperature

0°C

Height

64mm

Weight

2kg

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

Fluke 434 Power Quality Analyser, 3-Phase, 20kA Max, 1000V ac Max

P.O.A.

Fluke 434 Power Quality Analyser, 3-Phase, 20kA Max, 1000V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

20kA

Absolute Maximum Power Measurement

20mVA

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±1% + 5 Digits

Display Type

LCD

Measurement Type

Current, Energy, Frequency, Harmonic Distortion, Interharmonics, Power Factor, Unbalance, Voltage

Measurement Standards

EN50160

Interface Type

USB

Memory Capacity

7MB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

434

Battery Life

7 h

Width

169mm

Length

256mm

Maximum Frequency

70Hz

Minimum Frequency

40 Hz

Dimensions

256 x 169 x 64mm

Minimum Operating Temperature

0°C

Height

64mm

Weight

2kg

Maximum Operating Temperature

+50°C