Fluke Hydraulic Pressure Pump, With RS Calibration

RS Stock No.: 759-6716Brand: FlukeManufacturers Part No.: Fluke-700HTPK
brand-logo
View all in Pressure Pumps

Technical Document

Specifications

Brand

Fluke

Pump Type

Hydraulic

Pressure Connection

1/4 NPT

Weight

560g

Calibrated

RSCAL

Country of Origin

United States

Product details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

You may be interested in
Fluke Hydraulic Pressure Pump Kit 690bar
€ 3,851.82Each (Exc. Vat)

P.O.A.

Fluke Hydraulic Pressure Pump, With RS Calibration

P.O.A.

Fluke Hydraulic Pressure Pump, With RS Calibration

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Fluke Hydraulic Pressure Pump Kit 690bar
€ 3,851.82Each (Exc. Vat)

Technical Document

Specifications

Brand

Fluke

Pump Type

Hydraulic

Pressure Connection

1/4 NPT

Weight

560g

Calibrated

RSCAL

Country of Origin

United States

Product details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

You may be interested in
Fluke Hydraulic Pressure Pump Kit 690bar
€ 3,851.82Each (Exc. Vat)