Fluke 718Ex -12psi to 100psi Pressure Calibrator

RS Stock No.: 479-2450Brand: FlukeManufacturers Part No.: FLUKE-718EX100
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

100psi

Minimum Pressure Measurement

-12psi

Resolution

0.01 psi

Model Number p

718Ex

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Hazardous Area Certification

ATEX

Length

216mm

Width

94mm

Product details

Fluke 718 Ex-30G & 718Ex-100G ATEX

Built-in pressure/vacuum hand pump with vernier and bleed valve
Pressure measurement to 0.05% of full span, using an internal pressure sensor
Extended pressure range measurement using optional intrinsically safe Fluke 700Pex plug-in external pressure modules
Pressure switch test function
Min/Max hold functions
Gauge, differential & absolute zeroing modes
Approval certificates available on request

Approval certificates available on request.

Supplied with

protective red holster, TL75 test leads, AC72 test clips, media filter, CD instruction manual & content control diagram.

You may be interested in
Stock information temporarily unavailable.

€ 9,250.64

€ 9,250.64 Each (Exc. Vat)

€ 11,470.79

€ 11,470.79 Each (inc. VAT)

Fluke 718Ex -12psi to 100psi Pressure Calibrator

€ 9,250.64

€ 9,250.64 Each (Exc. Vat)

€ 11,470.79

€ 11,470.79 Each (inc. VAT)

Fluke 718Ex -12psi to 100psi Pressure Calibrator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

100psi

Minimum Pressure Measurement

-12psi

Resolution

0.01 psi

Model Number p

718Ex

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Hazardous Area Certification

ATEX

Length

216mm

Width

94mm

Product details

Fluke 718 Ex-30G & 718Ex-100G ATEX

Built-in pressure/vacuum hand pump with vernier and bleed valve
Pressure measurement to 0.05% of full span, using an internal pressure sensor
Extended pressure range measurement using optional intrinsically safe Fluke 700Pex plug-in external pressure modules
Pressure switch test function
Min/Max hold functions
Gauge, differential & absolute zeroing modes
Approval certificates available on request

Approval certificates available on request.

Supplied with

protective red holster, TL75 test leads, AC72 test clips, media filter, CD instruction manual & content control diagram.

You may be interested in