E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke 719PRO -0.8bar to 2bar Pressure Calibrator

RS Stock No.: 799-9140Brand: FlukeManufacturers Part No.: Fluke-719Pro-30G
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-0.8bar

Resolution

0.1 mbar

Model Number p

719PRO

Model Number (p)

719PRO

Current Loop Measurement

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

1.2kg

Dimensions

241.3 x 111.8 x 70mm

Height

70mm

Length

241.3mm

Width

111.8mm

Country of Origin

China

Product details

Fluke 719Pro Pressure Calibrators

Fluke 719Pro pressure calibrators have a built-in, electrically-driven pump which eliminates the need to carry a separate handpump to generate pressure. A programmable 3-tiered display offers maximum flexibility for screening the user's selection of pressure, temperature and electrical parameters. Damping, Min/Max and % error function facilitate pressure calibration performance under challenging pressure pulsation conditions. The 719Pro is compact and lightweight, enabling single-handed calibration and testing. Precision temperature measurement can be added by purchasing separately the RTD temperature probe Fluke-720RTD ( 796-1646 ).

Supplied with

Test leads with alligator clips, accessory hose kit with an eighth-inch (x2) quick fit adapters and 1m of hose, liquid and dirt trap, soft case, manual (on CD-Rom in 16 languages) and NIST Traceable Certificate of Calibration.

Stock information temporarily unavailable.

€ 8,286.74

€ 8,286.74 Each (Exc. Vat)

€ 10,275.56

€ 10,275.56 Each (inc. VAT)

Fluke 719PRO -0.8bar to 2bar Pressure Calibrator

Calibration type

€ 8,286.74

€ 8,286.74 Each (Exc. Vat)

€ 10,275.56

€ 10,275.56 Each (inc. VAT)

Fluke 719PRO -0.8bar to 2bar Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-0.8bar

Resolution

0.1 mbar

Model Number p

719PRO

Model Number (p)

719PRO

Current Loop Measurement

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

1.2kg

Dimensions

241.3 x 111.8 x 70mm

Height

70mm

Length

241.3mm

Width

111.8mm

Country of Origin

China

Product details

Fluke 719Pro Pressure Calibrators

Fluke 719Pro pressure calibrators have a built-in, electrically-driven pump which eliminates the need to carry a separate handpump to generate pressure. A programmable 3-tiered display offers maximum flexibility for screening the user's selection of pressure, temperature and electrical parameters. Damping, Min/Max and % error function facilitate pressure calibration performance under challenging pressure pulsation conditions. The 719Pro is compact and lightweight, enabling single-handed calibration and testing. Precision temperature measurement can be added by purchasing separately the RTD temperature probe Fluke-720RTD ( 796-1646 ).

Supplied with

Test leads with alligator clips, accessory hose kit with an eighth-inch (x2) quick fit adapters and 1m of hose, liquid and dirt trap, soft case, manual (on CD-Rom in 16 languages) and NIST Traceable Certificate of Calibration.