Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fluke 724 Multi Function Calibrator, 1A, 1000V ac/dc, - RS Calibration

RS Stock No.: 375-6093Brand: FlukeManufacturers Part No.: FLUKE 724
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

1000V ac/dc

Maximum Current Measurement

1A

Calibrated

RSCAL

Battery Life

50 h

Battery Type

AA

Power Source

Battery

Weight

642g

Height

47mm

Length

52mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

724

Width

98mm

Country of Origin

United States

Product details

Temperature Calibrator 724

The Fluke 724 is everything you need to troubleshoot and calibrate temperature.
Now you can carry one tool to expertly test all the temperature sensors and transmitters in your plant. The Fluke 724 can measure and source 10 thermocouple types and 7 RTD types, plus volts and ohms. It even handles high-speed pulsed RTD circuits and provides loop power. The dual line measure/source display lets you source temperature and view loop current at the same time. With its simple, “no menus controls, the Fluke 724 is easy to operate, too.

Features and Benefits

• Easy to read dual display lets you view input and output simultaneously
• Measure RTDs, thermocouples, ohms, and volts to test sensors and transmitters
• Source/simulate thermocouples, RTDs, volts, and ohms to calibrate transmitters
• Perform fast linearity tests with 25% and 100% steps
• Execute remote tests with auto step and auto ramp
• Power transmitters during test using loop power supply with simultaneous mA measurement
• Store frequently-used test setups for later use
• Compact, streamlined shape makes it easy to carry
• Rugged, reliable design stands up to field use
• Backlight lets you work in poor light
• Large battery capacity of four AA cells
• Battery door for easy changes

Supplied with

4 x AA batteries, TL75 Test leads, AC70A Test clips and one pair of stackable test leads.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 724 Multi Function Calibrator, 1A, 1000V ac/dc, - RS Calibration

Calibration type

P.O.A.

Fluke 724 Multi Function Calibrator, 1A, 1000V ac/dc, - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

1000V ac/dc

Maximum Current Measurement

1A

Calibrated

RSCAL

Battery Life

50 h

Battery Type

AA

Power Source

Battery

Weight

642g

Height

47mm

Length

52mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

724

Width

98mm

Country of Origin

United States

Product details

Temperature Calibrator 724

The Fluke 724 is everything you need to troubleshoot and calibrate temperature.
Now you can carry one tool to expertly test all the temperature sensors and transmitters in your plant. The Fluke 724 can measure and source 10 thermocouple types and 7 RTD types, plus volts and ohms. It even handles high-speed pulsed RTD circuits and provides loop power. The dual line measure/source display lets you source temperature and view loop current at the same time. With its simple, “no menus controls, the Fluke 724 is easy to operate, too.

Features and Benefits

• Easy to read dual display lets you view input and output simultaneously
• Measure RTDs, thermocouples, ohms, and volts to test sensors and transmitters
• Source/simulate thermocouples, RTDs, volts, and ohms to calibrate transmitters
• Perform fast linearity tests with 25% and 100% steps
• Execute remote tests with auto step and auto ramp
• Power transmitters during test using loop power supply with simultaneous mA measurement
• Store frequently-used test setups for later use
• Compact, streamlined shape makes it easy to carry
• Rugged, reliable design stands up to field use
• Backlight lets you work in poor light
• Large battery capacity of four AA cells
• Battery door for easy changes

Supplied with

4 x AA batteries, TL75 Test leads, AC70A Test clips and one pair of stackable test leads.

You may be interested in