Fluke 726 Multi Function Calibrator, 55mA, 30V dc

RS Stock No.: 850-7685Brand: FlukeManufacturers Part No.: FLUKE-726
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

30V dc

Maximum Current Measurement

55mA

Maximum Pressure Measurement

700bar

Port Connections

4 mm Socket

Battery Life

80 h

Battery Type

AA

Power Source

Battery

Weight

400g

Height

200mm

Length

180mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

726

Width

85mm

Country of Origin

United States

You may be interested in
Fluke 726 Multi Function Calibrator, 24mA, 30V
€ 14,050.70Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Fluke 726 Multi Function Calibrator, 55mA, 30V dc

Calibration type

P.O.A.

Fluke 726 Multi Function Calibrator, 55mA, 30V dc
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 726 Multi Function Calibrator, 24mA, 30V
€ 14,050.70Each (Exc. Vat)

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

30V dc

Maximum Current Measurement

55mA

Maximum Pressure Measurement

700bar

Port Connections

4 mm Socket

Battery Life

80 h

Battery Type

AA

Power Source

Battery

Weight

400g

Height

200mm

Length

180mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

726

Width

85mm

Country of Origin

United States

You may be interested in
Fluke 726 Multi Function Calibrator, 24mA, 30V
€ 14,050.70Each (Exc. Vat)