Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fluke 87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

RS Stock No.: 539-4007Brand: FlukeManufacturers Part No.: FLUKE 87V EX
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

87V

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1090°C

Absolute Maximum Capacitance Measurement

9999µF

Maximum Frequency

20kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Capacitance Measurement Resolution

10nF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±2% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-20°C

Height

31mm

Weight

355g

Best DC Current Accuracy

±0.2% + 2 Digits

Safety Category Voltage

664 V, 1000 V

Battery Type

9V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Length

186mm

Maximum Operating Temperature

+55°C

Best DC Voltage Accuracy

±0.05% + 1 Digit

Best AC Current Accuracy

±1% + 2 Digits

Width

86mm

Dimensions

186 x 86 x 31mm

Product details

Fluke 87-V Ex

The Fluke 87-V Ex is an intrinsically safe version of the Fluke 87V.It has measurement functions, troubleshooting features, plus the resolution and accuracy to solve problems on motor drives, in plant automation, power distribution and electromechanical equipment. Additionally, it has an intrinsically safe rating and ATEX certification for use in hazardous areas. A general-purpose measurement tool that can be used in environments such as (petro-)chemical plants, the pharmaceuticals industry and other locations subject to risk of explosion.

ATEX safety rating for use in Zone 1 and Zone 2Large digital display with bright, two-level backlight makes the 87-V Ex very easy to readBuilt-in thermometer for convenient temperature readingsTrue rms ac voltage and current for accurate measurements on non-linear signals Measure up to 1000V (ac/dc) and 10A (ac/dc) with a very wide 20kHz bandwidthSelectable filter for accurate voltage and frequency measurements on motor drives4.5 digit mode for precise measurements (20000 counts)Frequency to >200kHz and % duty cycleResistance, conductance, continuity and diode test10000μF capacitance range for components and motor capsMin/Max-Average recording with Min/Max Alert to capture variations automaticallyTouch Hold® to capture stable readings avoiding noisy signalsPeak capture to record transients as fast as 250μsRelative mode to remove test lead interference from low ohm measurementsAuto and manual ranging for maximum flexibilityAnalog bar graph for fast changing or unstable signalsInput Alert provides audible warning against wrong use of input jacksSelectable sleep mode for long battery life

EN61010-1 rating CAT IV 600V, CAT III 1000V

Stock information temporarily unavailable.

P.O.A.

Fluke 87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

P.O.A.

Fluke 87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

87V

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1090°C

Absolute Maximum Capacitance Measurement

9999µF

Maximum Frequency

20kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Capacitance Measurement Resolution

10nF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±2% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-20°C

Height

31mm

Weight

355g

Best DC Current Accuracy

±0.2% + 2 Digits

Safety Category Voltage

664 V, 1000 V

Battery Type

9V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Length

186mm

Maximum Operating Temperature

+55°C

Best DC Voltage Accuracy

±0.05% + 1 Digit

Best AC Current Accuracy

±1% + 2 Digits

Width

86mm

Dimensions

186 x 86 x 31mm

Product details

Fluke 87-V Ex

The Fluke 87-V Ex is an intrinsically safe version of the Fluke 87V.It has measurement functions, troubleshooting features, plus the resolution and accuracy to solve problems on motor drives, in plant automation, power distribution and electromechanical equipment. Additionally, it has an intrinsically safe rating and ATEX certification for use in hazardous areas. A general-purpose measurement tool that can be used in environments such as (petro-)chemical plants, the pharmaceuticals industry and other locations subject to risk of explosion.

ATEX safety rating for use in Zone 1 and Zone 2Large digital display with bright, two-level backlight makes the 87-V Ex very easy to readBuilt-in thermometer for convenient temperature readingsTrue rms ac voltage and current for accurate measurements on non-linear signals Measure up to 1000V (ac/dc) and 10A (ac/dc) with a very wide 20kHz bandwidthSelectable filter for accurate voltage and frequency measurements on motor drives4.5 digit mode for precise measurements (20000 counts)Frequency to >200kHz and % duty cycleResistance, conductance, continuity and diode test10000μF capacitance range for components and motor capsMin/Max-Average recording with Min/Max Alert to capture variations automaticallyTouch Hold® to capture stable readings avoiding noisy signalsPeak capture to record transients as fast as 250μsRelative mode to remove test lead interference from low ohm measurementsAuto and manual ranging for maximum flexibilityAnalog bar graph for fast changing or unstable signalsInput Alert provides audible warning against wrong use of input jacksSelectable sleep mode for long battery life

EN61010-1 rating CAT IV 600V, CAT III 1000V