Technical Document
Specifications
Brand
FlukeModel Number
A3001 FC
Application
Industrial
Kit Contents
Multimeter, iFlex Clamp Module, Accessories
Country of Origin
China
Product details
Fluke a3001 FC Fluke CONNECT™ Multimeter Kit
Kit includes:
Fluke 3000 FC Digital Multimeter (811-1316)
Fluke a3001 FC AC Current Module (811-1331)
AC175 Crocodile Clips (775-8059)
TL175 Test Leads (741-4358)
TPAK Magnetic Hanging Kit (331-7402)
Soft Carrying Case
Fluke 3000 FC Wireless Digital Multimeter
The Fluke 3000 FC wireless digital multimeter is the ideal solution for professional technicians with its precision, reliability and ease of use. The Fluke 3000 FC digital multimeter communicates with the new Fluke connect mobile app on your android or iOS smart device allowing you to share real life measurements, monitor readings from safe distances and allows you to be more productive and get your job done easier than ever before.
Features and Benefits:
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX Recording
CAT III 1000 V, Cat IV 600 V
IP54
Fluke a3001 FC Wireless iFLEX AC Current Module
The Fluke a3001 FC Wireless iFlex AC Current Module is a fully functional true-RMS current meter that wirelessly relays measurements to other Fluke Connect™ enabled master units.
The iFlex™ Wireless Current Module allows you to measure around awkward sized conductors or get into tight spaces and makes wire access easier
Features and Benefits:
Measure up to 2500 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to
65000 readings
Inrush function
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
€ 1,162.91
€ 1,162.91 Each (Exc. Vat)
€ 1,442.01
€ 1,442.01 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,162.91
€ 1,162.91 Each (Exc. Vat)
€ 1,442.01
€ 1,442.01 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeModel Number
A3001 FC
Application
Industrial
Kit Contents
Multimeter, iFlex Clamp Module, Accessories
Country of Origin
China
Product details
Fluke a3001 FC Fluke CONNECT™ Multimeter Kit
Kit includes:
Fluke 3000 FC Digital Multimeter (811-1316)
Fluke a3001 FC AC Current Module (811-1331)
AC175 Crocodile Clips (775-8059)
TL175 Test Leads (741-4358)
TPAK Magnetic Hanging Kit (331-7402)
Soft Carrying Case
Fluke 3000 FC Wireless Digital Multimeter
The Fluke 3000 FC wireless digital multimeter is the ideal solution for professional technicians with its precision, reliability and ease of use. The Fluke 3000 FC digital multimeter communicates with the new Fluke connect mobile app on your android or iOS smart device allowing you to share real life measurements, monitor readings from safe distances and allows you to be more productive and get your job done easier than ever before.
Features and Benefits:
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX Recording
CAT III 1000 V, Cat IV 600 V
IP54
Fluke a3001 FC Wireless iFLEX AC Current Module
The Fluke a3001 FC Wireless iFlex AC Current Module is a fully functional true-RMS current meter that wirelessly relays measurements to other Fluke Connect™ enabled master units.
The iFlex™ Wireless Current Module allows you to measure around awkward sized conductors or get into tight spaces and makes wire access easier
Features and Benefits:
Measure up to 2500 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to
65000 readings
Inrush function
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)