E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke FP Infrared Thermometer, -35°C Min, +275°C Max, °C and °F Measurements With RS Calibration

RS Stock No.: 612-6192Brand: FlukeManufacturers Part No.: FLUKE FP PLUS
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+275°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-35°C

Best Accuracy

±1.5 %

Distance to spot Ratio

2.5:1

Model Number p

FP

Resolution

0.1 °C

Response Time

500 ms

Length

165mm

Width

32mm

Height

50mm

Weight

150g

Country of Origin

China

Product details

Fluke FoodPro Plus IR Thermometer

Surface and internal measurements
Target illumination
Go/No-Go HACCP check temperature zone indication
Countdown timer to monitor cooking, cooling and food exposure levels
Backlit LCD display
Current and MAX values in scan mode
IP54 sealing

Stock information temporarily unavailable.

P.O.A.

Fluke FP Infrared Thermometer, -35°C Min, +275°C Max, °C and °F Measurements With RS Calibration

Calibration type

P.O.A.

Fluke FP Infrared Thermometer, -35°C Min, +275°C Max, °C and °F Measurements With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+275°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-35°C

Best Accuracy

±1.5 %

Distance to spot Ratio

2.5:1

Model Number p

FP

Resolution

0.1 °C

Response Time

500 ms

Length

165mm

Width

32mm

Height

50mm

Weight

150g

Country of Origin

China

Product details

Fluke FoodPro Plus IR Thermometer

Surface and internal measurements
Target illumination
Go/No-Go HACCP check temperature zone indication
Countdown timer to monitor cooking, cooling and food exposure levels
Backlit LCD display
Current and MAX values in scan mode
IP54 sealing