Fluke LIQ-DUO Network Tester RJ45

RS Stock No.: 647-560Brand: FlukeManufacturers Part No.: LIQ-DUO-H6UK/FPC3
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

Fluke

Equipment Type

Network Tester

Connector Type

RJ45

Model Number p

LIQ-DUO

Tone

Yes

Power Source

Lithium-ion Battery

Country of Origin

United States

€ 7,748.81

€ 7,748.81 Each (Exc. Vat)

€ 9,608.52

€ 9,608.52 Each (inc. VAT)

Fluke LIQ-DUO Network Tester RJ45

€ 7,748.81

€ 7,748.81 Each (Exc. Vat)

€ 9,608.52

€ 9,608.52 Each (inc. VAT)

Fluke LIQ-DUO Network Tester RJ45

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Equipment Type

Network Tester

Connector Type

RJ45

Model Number p

LIQ-DUO

Tone

Yes

Power Source

Lithium-ion Battery

Country of Origin

United States