Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Fluke, 635Nm Red, 2 Line Laser Level

RS Stock No.: 239-2700Brand: FlukeManufacturers Part No.: PLS 180R RBP KIT
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Fluke

Levelling Accuracy

±3 @ 10mmm/m

Working Environment

Indoor & Outdoor

Number of Laser Lines

2

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Battery Life

30Hrs

Power Source

Battery

Dimensions

116 x 64 x 104mm

Weight

600g

Line Accuracy

±3.0 (at 10m)mm

Height

116mm

Length

64mm

Width

104mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke, 635Nm Red, 2 Line Laser Level

P.O.A.

Fluke, 635Nm Red, 2 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Levelling Accuracy

±3 @ 10mmm/m

Working Environment

Indoor & Outdoor

Number of Laser Lines

2

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Battery Life

30Hrs

Power Source

Battery

Dimensions

116 x 64 x 104mm

Weight

600g

Line Accuracy

±3.0 (at 10m)mm

Height

116mm

Length

64mm

Width

104mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

China

You may be interested in