Technical Document
Specifications
Product details
Fluke STL120 Shielded Test Leads
Fluke STL120 is a set of two (one red, one grey) double insulated silicone shielded test leads for noise-free measurements. These test leads are specially designed for use with the Fluke ScopeMeter 120 Series. Integral strain relief and extra hard probe tips provide extended service life. Features include safety-designed shrouded plugs and notched tips to prevent the probe from sliding.
Features and Benefits
Length 1.2m (48 in)
Bandwidth 12.5 MHz
Maximum signal voltage 600 V rms. CAT III per IEC 1010-2-031
Maximum voltage to ground 600 V rms. CAT III per IEC 1010-2-031
Maximum Current 1 A
Supplied with
Ground leads
€ 419.50
€ 419.50 Each (Exc. Vat)
€ 520.18
€ 520.18 Each (inc. VAT)
1
€ 419.50
€ 419.50 Each (Exc. Vat)
€ 520.18
€ 520.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Fluke STL120 Shielded Test Leads
Fluke STL120 is a set of two (one red, one grey) double insulated silicone shielded test leads for noise-free measurements. These test leads are specially designed for use with the Fluke ScopeMeter 120 Series. Integral strain relief and extra hard probe tips provide extended service life. Features include safety-designed shrouded plugs and notched tips to prevent the probe from sliding.
Features and Benefits
Length 1.2m (48 in)
Bandwidth 12.5 MHz
Maximum signal voltage 600 V rms. CAT III per IEC 1010-2-031
Maximum voltage to ground 600 V rms. CAT III per IEC 1010-2-031
Maximum Current 1 A
Supplied with
Ground leads