Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fluke T6-1000, LCD Voltage tester, 1000V, Battery Powered, CAT III 1000V UKAS

RS Stock No.: 146-2619Brand: FlukeManufacturers Part No.: T6-1000
brand-logo
View all in Voltage Testers

Technical Document

Specifications

Brand

Fluke

Maximum Voltage

1000V

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Calibrated

UKAS

Battery Type

AA, LR6

Power Source

Battery

Dimensions

61.1 x 43.8 x 259.3mm

Weight

350g

Height

259.3mm

Length

61.1mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

43.8mm

Model Number p

T6-1000

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Country of Origin

China

Product details

Fluke T6-1000 Electrical Tester

Using FieldSense Technology the T6-1000 measures voltage up to 1000 V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A. Making measurement Safer. Faster. Easier.
Fluke T6 test equipment lets you check voltage, continuity and current with one compact tool. With the T6, all you have to do is select volts, ohms or current and the tester does the rest. OpenJaw™ current lets you check current up to 200 A without breaking the circuit. Its tough test leads stow neatly in the back of the tester.

Features and Benefits

• FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage+
• Simultaneous voltage and current display shows all power supply measurements at a glance for efficient trouble shooting for motors and other appliances
• 1 to 1000 V ac or dc
• 0.1 to 200 A ac
• Resistance (1 Ω to 100 kΩ )
• Frequency measurement 45 Hz to 66 Hz
• Works with most wire up to AWG 4/0 (17.8 mm jaw opening)
• HOLD button temporarily freezes the reading for easy viewing
• Easy to read display with backlight
• Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
• Standard two-year warranty

Supplied with

Attached test leads with removable 4 mm probe caps and user documentation

Optional accessories:
FLUKE T6 Holster with belt loop for T6-600 / T6-1000 1462608

Stock information temporarily unavailable.

P.O.A.

Fluke T6-1000, LCD Voltage tester, 1000V, Battery Powered, CAT III 1000V UKAS

Calibration type

P.O.A.

Fluke T6-1000, LCD Voltage tester, 1000V, Battery Powered, CAT III 1000V UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Voltage

1000V

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Calibrated

UKAS

Battery Type

AA, LR6

Power Source

Battery

Dimensions

61.1 x 43.8 x 259.3mm

Weight

350g

Height

259.3mm

Length

61.1mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

43.8mm

Model Number p

T6-1000

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Country of Origin

China

Product details

Fluke T6-1000 Electrical Tester

Using FieldSense Technology the T6-1000 measures voltage up to 1000 V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A. Making measurement Safer. Faster. Easier.
Fluke T6 test equipment lets you check voltage, continuity and current with one compact tool. With the T6, all you have to do is select volts, ohms or current and the tester does the rest. OpenJaw™ current lets you check current up to 200 A without breaking the circuit. Its tough test leads stow neatly in the back of the tester.

Features and Benefits

• FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage+
• Simultaneous voltage and current display shows all power supply measurements at a glance for efficient trouble shooting for motors and other appliances
• 1 to 1000 V ac or dc
• 0.1 to 200 A ac
• Resistance (1 Ω to 100 kΩ )
• Frequency measurement 45 Hz to 66 Hz
• Works with most wire up to AWG 4/0 (17.8 mm jaw opening)
• HOLD button temporarily freezes the reading for easy viewing
• Easy to read display with backlight
• Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
• Standard two-year warranty

Supplied with

Attached test leads with removable 4 mm probe caps and user documentation

Optional accessories:
FLUKE T6 Holster with belt loop for T6-600 / T6-1000 1462608