Technical Document
Specifications
Brand
FlukeCurrent Rating
3A
Voltage Rating
300V
Distrelec Product Id
14051470
Country of Origin
United States
Product details
Fluke TP920 Test Probe Adapter Set
Set of push-on adapters for TL71 and TL75 test probes.
IC test adapters, extended probe tips, medium alligator clips (max.opening 7.6 mm)
Standards
CAT III 300 V
€ 140.49
€ 140.49 Each (Exc. Vat)
€ 174.21
€ 174.21 Each (inc. VAT)
1
€ 140.49
€ 140.49 Each (Exc. Vat)
€ 174.21
€ 174.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeCurrent Rating
3A
Voltage Rating
300V
Distrelec Product Id
14051470
Country of Origin
United States
Product details
Fluke TP920 Test Probe Adapter Set
Set of push-on adapters for TL71 and TL75 test probes.
IC test adapters, extended probe tips, medium alligator clips (max.opening 7.6 mm)
Standards
CAT III 300 V