E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fosse Pad Spill Absorbent, 100 L Capacity, 20 per Pack

RS Stock No.: 405-7000Brand: FosseManufacturers Part No.: MPA4550/20
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

Fosse

Type

Pad

Absorbent Capacity

100 L

Quantity Per Package

20

Product details

Absorbent Sheets

Use with strong acids or caustic solvents
Absorbs aggressive chemicals, oil & water
Absorbency 0.84 litres per sheet
Size; 40 x 50cm approx.
Supplied in packs of 20 sheets

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Fosse Pad Spill Absorbent, 100 L Capacity, 20 per Pack

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Fosse Pad Spill Absorbent, 100 L Capacity, 20 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fosse

Type

Pad

Absorbent Capacity

100 L

Quantity Per Package

20

Product details

Absorbent Sheets

Use with strong acids or caustic solvents
Absorbs aggressive chemicals, oil & water
Absorbency 0.84 litres per sheet
Size; 40 x 50cm approx.
Supplied in packs of 20 sheets

You may be interested in