FB2-100X160S, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 160 x 100 x 1.6mm
Technical Document
Specifications
Brand
FotomechanixBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
160 x 100 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
160mm
Thickness
1.6mm
Width
100mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
FB2-100X160S, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 160 x 100 x 1.6mm
1
P.O.A.
FB2-100X160S, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 160 x 100 x 1.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FotomechanixBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
160 x 100 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
160mm
Thickness
1.6mm
Width
100mm
Country of Origin
United Kingdom