Fox Electronics 32.768kHz Crystal ±20ppm Cylindrical 2-Pin 6 x 2 x 2mm

RS Stock No.: 547-6979PBrand: Fox ElectronicsManufacturers Part No.: NC26LF-327
brand-logo
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

32.768kHz

Mounting Type

Through Hole

Load Capacitance

12.5pF

Package Type

Cylindrical

Pin Count

2

Length

6mm

Width_SC_PC

2mm

Height

2mm

Dimensions

6 x 2 x 2mm

Frequency Tolerance

±20ppm

Series Resistance

50kΩ

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Cylinder, Fox

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

Fox Electronics 32.768kHz Crystal ±20ppm Cylindrical 2-Pin 6 x 2 x 2mm
Select packaging type

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

Fox Electronics 32.768kHz Crystal ±20ppm Cylindrical 2-Pin 6 x 2 x 2mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Standard Frequency

32.768kHz

Mounting Type

Through Hole

Load Capacitance

12.5pF

Package Type

Cylindrical

Pin Count

2

Length

6mm

Width_SC_PC

2mm

Height

2mm

Dimensions

6 x 2 x 2mm

Frequency Tolerance

±20ppm

Series Resistance

50kΩ

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Cylinder, Fox

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in