E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Freescale MC68HC908AB32CFU, 8bit HC08 Microcontroller, M68HC08, 32MHz, 32.256 kB, 512 B Flash, 64-Pin QFP

RS Stock No.: 445-6621Brand: FreescaleManufacturers Part No.: MC68HC908AB32CFU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

M68HC08

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

HC08

Data Bus Width

8bit

Program Memory Size

32.256 kB, 512 B

Maximum Frequency

32MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Dimensions

14.1 x 14.1 x 2.4mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 8 bit

Width

14.1mm

Pulse Width Modulation

2(4 x 16 bit)

Minimum Operating Temperature

-40 °C

Height

2.4mm

Number of LIN Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Freescale MC68HC908AB32CFU, 8bit HC08 Microcontroller, M68HC08, 32MHz, 32.256 kB, 512 B Flash, 64-Pin QFP

P.O.A.

Freescale MC68HC908AB32CFU, 8bit HC08 Microcontroller, M68HC08, 32MHz, 32.256 kB, 512 B Flash, 64-Pin QFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

M68HC08

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

HC08

Data Bus Width

8bit

Program Memory Size

32.256 kB, 512 B

Maximum Frequency

32MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Dimensions

14.1 x 14.1 x 2.4mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 8 bit

Width

14.1mm

Pulse Width Modulation

2(4 x 16 bit)

Minimum Operating Temperature

-40 °C

Height

2.4mm

Number of LIN Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in