Technical Document
Specifications
Brand
FriwoAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+50°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
18W
MTBF
200h
Standards Met
CE, cULus, EN 55022, EN 55024, EN EC22, IEC 60065, IEC 60335-1, IEC 60950, PSE, SIQ
Series
FW8001
Width
50mm
Energy Efficiency Level
VI
Length
80mm
Depth
34mm
Minimum Temperature
0°C
Type
AC/DC Adapter
Distrelec Product Id
30047254
Country of Origin
Germany
Product details
Friwo FOX Series Global Plug In Power Adapter
Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.
The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.
Features and Benefits
Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.
Supplied with
A set of 7 output connectors
Standards
IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601
Switch Mode - Friwo
€ 80.21
€ 80.21 Each (Exc. Vat)
€ 99.46
€ 99.46 Each (inc. VAT)
1
€ 80.21
€ 80.21 Each (Exc. Vat)
€ 99.46
€ 99.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 80.21 |
5 - 9 | € 78.99 |
10 - 24 | € 77.71 |
25 - 49 | € 76.35 |
50+ | € 74.92 |
Technical Document
Specifications
Brand
FriwoAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+50°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
18W
MTBF
200h
Standards Met
CE, cULus, EN 55022, EN 55024, EN EC22, IEC 60065, IEC 60335-1, IEC 60950, PSE, SIQ
Series
FW8001
Width
50mm
Energy Efficiency Level
VI
Length
80mm
Depth
34mm
Minimum Temperature
0°C
Type
AC/DC Adapter
Distrelec Product Id
30047254
Country of Origin
Germany
Product details
Friwo FOX Series Global Plug In Power Adapter
Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.
The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.
Features and Benefits
Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.
Supplied with
A set of 7 output connectors
Standards
IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601