E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FTDI Chip FT2232HL-REEL, USB Controller, 4-Channel, 480Mbps, USB 2.0, 64-Pin LQFP

RS Stock No.: 888-8704Brand: FTDI ChipManufacturers Part No.: FT2232HL-REEL
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

4

Data Rate

480Mbps

Protocols Supported

USB 2.0

Power Supply Type

Dual

ESD protection

Yes

Typical Dual Supply Voltage

1.8 V, 3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Dimensions

10.1 x 10.1 x 1.4mm

Height

1.4mm

Length

10.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

10.1mm

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

FTDI Chip FT2232HL-REEL, USB Controller, 4-Channel, 480Mbps, USB 2.0, 64-Pin LQFP

P.O.A.

FTDI Chip FT2232HL-REEL, USB Controller, 4-Channel, 480Mbps, USB 2.0, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

4

Data Rate

480Mbps

Protocols Supported

USB 2.0

Power Supply Type

Dual

ESD protection

Yes

Typical Dual Supply Voltage

1.8 V, 3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Dimensions

10.1 x 10.1 x 1.4mm

Height

1.4mm

Length

10.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

10.1mm

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more