E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FTDI Chip FT260Q-T, Microcontroller, 3.4Mbps, HID, I2C, UART, USB 2.0, 1.8 V, 2.5 V, 3.3 V, 5 V, 28-Pin WQFN

RS Stock No.: 110-7094PBrand: FTDI ChipManufacturers Part No.: FT260Q-T
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

3.4Mbps

IC Type

Controller IC

Protocols Supported

HID, I2C, UART, USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.8 V, 2.5 V, 3.3 V, 5 V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

28

Dimensions

5 x 5 x 0.75mm

Height

0.75mm

Length

5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5mm

Country of Origin

Taiwan, Province Of China

Product details

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.00

€ 3.00 Each (Supplied in a Tray) (Exc. Vat)

€ 18.60

€ 3.72 Each (Supplied in a Tray) (inc. VAT)

FTDI Chip FT260Q-T, Microcontroller, 3.4Mbps, HID, I2C, UART, USB 2.0, 1.8 V, 2.5 V, 3.3 V, 5 V, 28-Pin WQFN
Select packaging type

€ 15.00

€ 3.00 Each (Supplied in a Tray) (Exc. Vat)

€ 18.60

€ 3.72 Each (Supplied in a Tray) (inc. VAT)

FTDI Chip FT260Q-T, Microcontroller, 3.4Mbps, HID, I2C, UART, USB 2.0, 1.8 V, 2.5 V, 3.3 V, 5 V, 28-Pin WQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

3.4Mbps

IC Type

Controller IC

Protocols Supported

HID, I2C, UART, USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.8 V, 2.5 V, 3.3 V, 5 V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

28

Dimensions

5 x 5 x 0.75mm

Height

0.75mm

Length

5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5mm

Country of Origin

Taiwan, Province Of China

Product details

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more