Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

FTDI Chip 9W Plug In Power Supply 9V dc Output, 1A Output

RS Stock No.: 720-3726Brand: FTDI ChipManufacturers Part No.: VNCLO-PSU-UK
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1A

Maximum Temperature

+40°C

Input Connector

UK Plug

Number of Outputs

1

Power Rating

9W

Country of Origin

China

Product details

Vinco Development Module Power Adapter

These power adapters are suitable for use with the Vinco development module. Vinco is a development module based on the FTDI Vinculum II, VNC2 dual USB host/slave IC. Vinco is designed as a prototyping platform for VNC2 based designs and applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FTDI Chip 9W Plug In Power Supply 9V dc Output, 1A Output

P.O.A.

FTDI Chip 9W Plug In Power Supply 9V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1A

Maximum Temperature

+40°C

Input Connector

UK Plug

Number of Outputs

1

Power Rating

9W

Country of Origin

China

Product details

Vinco Development Module Power Adapter

These power adapters are suitable for use with the Vinco development module. Vinco is a development module based on the FTDI Vinculum II, VNC2 dual USB host/slave IC. Vinco is designed as a prototyping platform for VNC2 based designs and applications.

You may be interested in