E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton RoLP Series Surface Mount Electronic Sounder, 9 → 28 V dc, 102dB at 1 m, IP65, DC, 32-Tone

RS Stock No.: 285-2651Brand: FulleonManufacturers Part No.: ROLP/R/D/3
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

102dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Fire & Security

Minimum Decibel

83dB

Maximum Decibel

110dB

Series

ROLP

Minimum Temperature

-25°C

PRICED TO CLEAR

Yes

Housing Material

ABS

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Eaton RoLP Series Surface Mount Electronic Sounder, 9 → 28 V dc, 102dB at 1 m, IP65, DC, 32-Tone

P.O.A.

Eaton RoLP Series Surface Mount Electronic Sounder, 9 → 28 V dc, 102dB at 1 m, IP65, DC, 32-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

102dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Fire & Security

Minimum Decibel

83dB

Maximum Decibel

110dB

Series

ROLP

Minimum Temperature

-25°C

PRICED TO CLEAR

Yes

Housing Material

ABS

Maximum Temperature

+70°C