Gai-Tronics Auteldac 5 Telephone

RS Stock No.: 145-0055Brand: Gai-TronicsManufacturers Part No.: 028-02-2298-652
brand-logo
View all in Landline Phones

Technical Document

Specifications

Model

Auteldac 5

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Colour

Black, Yellow

Vandal Resistant

Yes

IP Rating

IP66

Country of Origin

United Kingdom

You may be interested in
Gai-Tronics Titan Rugged Phone
P.O.A.Each (Exc. Vat)
Gai-Tronics Titan Telephone
€ 1,951.77Each (Exc. Vat)
Stock information temporarily unavailable.

€ 1,574.01

€ 1,574.01 Each (Exc. Vat)

€ 1,951.77

€ 1,951.77 Each (inc. VAT)

Gai-Tronics Auteldac 5 Telephone

€ 1,574.01

€ 1,574.01 Each (Exc. Vat)

€ 1,951.77

€ 1,951.77 Each (inc. VAT)

Gai-Tronics Auteldac 5 Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Gai-Tronics Titan Rugged Phone
P.O.A.Each (Exc. Vat)
Gai-Tronics Titan Telephone
€ 1,951.77Each (Exc. Vat)

Technical Document

Specifications

Model

Auteldac 5

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Colour

Black, Yellow

Vandal Resistant

Yes

IP Rating

IP66

Country of Origin

United Kingdom

You may be interested in
Gai-Tronics Titan Rugged Phone
P.O.A.Each (Exc. Vat)
Gai-Tronics Titan Telephone
€ 1,951.77Each (Exc. Vat)