Gai-Tronics Auteldac 5 Telephone

RS Stock No.: 173-6377Brand: Gai-TronicsManufacturers Part No.: 212-02-5028-B01
brand-logo
View all in Landline Phones

Technical Document

Specifications

Model

Auteldac 5

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Colour

Black

Handset Material

Conductively Coated Polycarbonate

Cord Material

Stainless Steel

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx

Ring Indicator

Audible

Keypad Material

Silicone Rubber

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 2,349.11

€ 2,349.11 Each (Exc. Vat)

€ 2,912.90

€ 2,912.90 Each (inc. VAT)

Gai-Tronics Auteldac 5 Telephone

€ 2,349.11

€ 2,349.11 Each (Exc. Vat)

€ 2,912.90

€ 2,912.90 Each (inc. VAT)

Gai-Tronics Auteldac 5 Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

Auteldac 5

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Colour

Black

Handset Material

Conductively Coated Polycarbonate

Cord Material

Stainless Steel

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx

Ring Indicator

Audible

Keypad Material

Silicone Rubber

Country of Origin

United Kingdom

You may be interested in