E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ganz LMEB21 21.5in LED CCTV Monitor

RS Stock No.: 122-3083Brand: GanzManufacturers Part No.: LMEB21
brand-logo
View all in CCTV Monitors

Technical Document

Specifications

Brand

Ganz

Screen Size

21.5in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1920 x 1080 pixels

Video Input Connection

DVI x 1, HDMI x 1, VGA x 1

Horizontal Angle Of View

75°

Vertical Angle Of View

80°

Country of Origin

China

Product details

Ganz LMEB Non BNC Monitor

The LMEB range of Non BNC monitor offers excellent picture quality and a sleek and pleasant design normally associated with higher end units. An impressive 1000:1 contrast ratio and response time of 5ms gives you the ultimate performance and delivers crisp clear images.
The LMEB range of monitors also features HDMI, VGA & DVI input capabilities providing various connection options. The slim design maximises desktop space and makes a perfect fit for almost any office or commercial application. The desk mount can be easily removed to allow the monitor to be fitted with any 75mm VESA accessories

1080p Resolution (LMEB21 & LMEB24)
High Contrast Ratio
Built in Speaker
Multi language OSD
Slim Design
Fast Response Rate

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ganz LMEB21 21.5in LED CCTV Monitor

P.O.A.

Ganz LMEB21 21.5in LED CCTV Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ganz

Screen Size

21.5in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1920 x 1080 pixels

Video Input Connection

DVI x 1, HDMI x 1, VGA x 1

Horizontal Angle Of View

75°

Vertical Angle Of View

80°

Country of Origin

China

Product details

Ganz LMEB Non BNC Monitor

The LMEB range of Non BNC monitor offers excellent picture quality and a sleek and pleasant design normally associated with higher end units. An impressive 1000:1 contrast ratio and response time of 5ms gives you the ultimate performance and delivers crisp clear images.
The LMEB range of monitors also features HDMI, VGA & DVI input capabilities providing various connection options. The slim design maximises desktop space and makes a perfect fit for almost any office or commercial application. The desk mount can be easily removed to allow the monitor to be fitted with any 75mm VESA accessories

1080p Resolution (LMEB21 & LMEB24)
High Contrast Ratio
Built in Speaker
Multi language OSD
Slim Design
Fast Response Rate

You may be interested in